Part Details for LM311N-14 by National Semiconductor Corporation
Overview of LM311N-14 by National Semiconductor Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM311N/NOPB | Texas Instruments | Voltage Comparator 8-PDIP 0 to 70 |
Price & Stock for LM311N-14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 2 | 69 |
|
$1.3440 / $2.6880 | Buy Now |
|
Quest Components | COMPARATOR, 10000UV OFFSET-MAX, BIPOLAR, PDIP14 | 55 |
|
$1.8000 / $3.6000 | Buy Now |
|
Quest Components | COMPARATOR, 10000UV OFFSET-MAX, BIPOLAR, PDIP14 | 7 |
|
$3.8500 / $5.2500 | Buy Now |
|
Quest Components | COMPARATOR, 10000UV OFFSET-MAX, BIPOLAR, PDIP14 | 5 |
|
$2.1000 / $2.8000 | Buy Now |
|
Quest Components | COMPARATOR, 10000UV OFFSET-MAX, BIPOLAR, PDIP14 | 4 |
|
$3.3508 / $4.0209 | Buy Now |
Part Details for LM311N-14
LM311N-14 CAD Models
LM311N-14 Part Data Attributes
|
LM311N-14
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM311N-14
National Semiconductor Corporation
IC COMPARATOR, 10000 uV OFFSET-MAX, 200 ns RESPONSE TIME, PDIP14, DIP-14, Comparator
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.3 µA | |
Bias Current-Max (IIB) @25C | 0.25 µA | |
Input Offset Voltage-Max | 10000 µV | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.18 mm | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Type | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Response Time-Nom | 200 ns | |
Seated Height-Max | 5.08 mm | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for LM311N-14
This table gives cross-reference parts and alternative options found for LM311N-14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM311N-14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM311J | IC COMPARATOR, 10000 uV OFFSET-MAX, 200 ns RESPONSE TIME, CDIP14, CERAMIC, DIP-14, Comparator | National Semiconductor Corporation | LM311N-14 vs LM311J |
LM311F | Comparator, 1 Func, 10000uV Offset-Max, 200ns Response Time, BIPolar, CDIP14, | Signetics | LM311N-14 vs LM311F |