Part Details for LM311N by NXP Semiconductors
Overview of LM311N by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM311N
LM311N CAD Models
LM311N Part Data Attributes
|
LM311N
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LM311N
NXP Semiconductors
IC COMPARATOR, 10000 uV OFFSET-MAX, 200 ns RESPONSE TIME, PDIP8, 0.300 INCH, PLASTIC, MO-001, SC-504, SOT-97, DIP-8, Comparator
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, MO-001, SC-504, SOT-97, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | NXP | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.3 µA | |
Bias Current-Max (IIB) @25C | 0.05 µA | |
Input Offset Voltage-Max | 10000 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Length | 9.5 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Type | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Response Time-Nom | 200 ns | |
Seated Height-Max | 4.2 mm | |
Supply Current-Max | 7.5 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for LM311N
This table gives cross-reference parts and alternative options found for LM311N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM311N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM311V | COMPARATOR, 10000uV OFFSET-MAX, 200ns RESPONSE TIME, PDIP8 | Philips Semiconductors | LM311N vs LM311V |
LM311JG | COMPARATOR, 10000uV OFFSET-MAX, 115ns RESPONSE TIME, CDIP8, 0.300 INCH, HERMETIC SEALED, CERAMIC, DIP-8 | Texas Instruments | LM311N vs LM311JG |
LM311N | Comparator, 1 Func, 10000uV Offset-Max, 200ns Response Time, BIPolar, PDIP8, MINI, PLASTIC, DIP-8 | AMD | LM311N vs LM311N |
LM311PE4 | High Speed, 30V, Differential Comparator With Strobes 8-PDIP 0 to 70 | Texas Instruments | LM311N vs LM311PE4 |
LM311N | Comparator, 1 Func, 10000uV Offset-Max, 200ns Response Time, BIPolar, PDIP8, DIP-8 | Rochester Electronics LLC | LM311N vs LM311N |
LM311J8 | IC COMPARATOR, 10000 uV OFFSET-MAX, 200 ns RESPONSE TIME, CDIP8, HERMATIC SEALED, CERDIP-8, Comparator | Linear Technology | LM311N vs LM311J8 |
LM311N8 | IC COMPARATOR, 10000 uV OFFSET-MAX, 200 ns RESPONSE TIME, PDIP8, PLASTIC, DIP-8, Comparator | Linear Technology | LM311N vs LM311N8 |
LM311N | Comparator, Single, 8 LEAD PDIP, 50-TUBE | onsemi | LM311N vs LM311N |
LM311N/NOPB | Precision, high voltage, floating output comparator 8-PDIP 0 to 70 | Texas Instruments | LM311N vs LM311N/NOPB |
LM311N | LM311N | Intersil Corporation | LM311N vs LM311N |