Part Details for LM311N8 by Linear Technology
Overview of LM311N8 by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM311N8
LM311N8 CAD Models
LM311N8 Part Data Attributes
|
LM311N8
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LM311N8
Linear Technology
IC COMPARATOR, 10000 uV OFFSET-MAX, 200 ns RESPONSE TIME, PDIP8, PLASTIC, DIP-8, Comparator
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.3 µA | |
Bias Current-Max (IIB) @25C | 0.3 µA | |
Input Offset Voltage-Max | 10000 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Response Time-Nom | 200 ns | |
Seated Height-Max | 3.937 mm | |
Supply Current-Max | 7.5 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for LM311N8
This table gives cross-reference parts and alternative options found for LM311N8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM311N8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM311V | Comparator, 1 Func, 10000uV Offset-Max, 200ns Response Time, BIPolar, PDIP8, | Signetics | LM311N8 vs LM311V |
LM311V | IC COMPARATOR, 10000 uV OFFSET-MAX, 200 ns RESPONSE TIME, PDIP8, Comparator | NXP Semiconductors | LM311N8 vs LM311V |
LP311PE4 | Low-power strobed differential comparator 8-PDIP 0 to 70 | Texas Instruments | LM311N8 vs LP311PE4 |
LM311N | Voltage comparator with strobe | STMicroelectronics | LM311N8 vs LM311N |
LM311N | Comparator, 1 Func, 10000uV Offset-Max, 200ns Response Time, BIPolar, PDIP8, MINI, PLASTIC, DIP-8 | AMD | LM311N8 vs LM311N |
LM311BN | IC COMPARATOR, 10000 uV OFFSET-MAX, 500 ns RESPONSE TIME, PDIP8, 0.300 INCH, PLASTIC, MO-001, SC-504, SOT-97, DIP-8, Comparator | NXP Semiconductors | LM311N8 vs LM311BN |
LM311N/NOPB | Precision, high voltage, floating output comparator 8-PDIP 0 to 70 | Texas Instruments | LM311N8 vs LM311N/NOPB |
LM311N | Comparator, Single, 8 LEAD PDIP, 50-TUBE | onsemi | LM311N8 vs LM311N |
CA311E | Comparator, 1 Func, 10000uV Offset-Max, 200ns Response Time, BIPolar, PDIP8, | Rochester Electronics LLC | LM311N8 vs CA311E |
LM311V | COMPARATOR, 10000uV OFFSET-MAX, 200ns RESPONSE TIME, PDIP8 | Philips Semiconductors | LM311N8 vs LM311V |