-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Comparator, Single, 8 LEAD PDIP, 50-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 1311 |
|
RFQ | |
DISTI #
1214465
|
element14 Asia-Pacific | IC, VOLT COMPARATOR, DIP8, 311 RoHS: Compliant Min Qty: 5 Container: Each | 0 |
|
$0.1666 / $0.4726 | Buy Now |
DISTI #
1214465
|
Farnell | IC, VOLT COMPARATOR, DIP8, 311 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$0.1811 / $0.5620 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM311NG
onsemi
Buy Now
Datasheet
|
Compare Parts:
LM311NG
onsemi
Comparator, Single, 8 LEAD PDIP, 50-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | 8 LEAD PDIP | |
Package Description | DIP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 626-05 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.3 µA | |
Bias Current-Max (IIB) @25C | 0.25 µA | |
Input Offset Voltage-Max | 10000 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.78 mm | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Type | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 200 ns | |
Seated Height-Max | 4.45 mm | |
Supply Current-Max | 7.5 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for LM311NG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM311NG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM311V | COMPARATOR, 10000uV OFFSET-MAX, 200ns RESPONSE TIME, PDIP8 | Philips Semiconductors | LM311NG vs LM311V |
LM311JG | COMPARATOR, 10000uV OFFSET-MAX, 115ns RESPONSE TIME, CDIP8, 0.300 INCH, HERMETIC SEALED, CERAMIC, DIP-8 | Texas Instruments | LM311NG vs LM311JG |
LM311N | Comparator, 1 Func, 10000uV Offset-Max, 200ns Response Time, BIPolar, PDIP8, MINI, PLASTIC, DIP-8 | AMD | LM311NG vs LM311N |
LM311PE4 | High Speed, 30V, Differential Comparator With Strobes 8-PDIP 0 to 70 | Texas Instruments | LM311NG vs LM311PE4 |
LM311N | Comparator, 1 Func, 10000uV Offset-Max, 200ns Response Time, BIPolar, PDIP8, DIP-8 | Rochester Electronics LLC | LM311NG vs LM311N |
LM311J8 | IC COMPARATOR, 10000 uV OFFSET-MAX, 200 ns RESPONSE TIME, CDIP8, HERMATIC SEALED, CERDIP-8, Comparator | Linear Technology | LM311NG vs LM311J8 |
LM311N8 | IC COMPARATOR, 10000 uV OFFSET-MAX, 200 ns RESPONSE TIME, PDIP8, PLASTIC, DIP-8, Comparator | Linear Technology | LM311NG vs LM311N8 |
LM311N | Comparator, Single, 8 LEAD PDIP, 50-TUBE | onsemi | LM311NG vs LM311N |
LM311N/NOPB | Precision, high voltage, floating output comparator 8-PDIP 0 to 70 | Texas Instruments | LM311NG vs LM311N/NOPB |
LM311N | LM311N | Intersil Corporation | LM311NG vs LM311N |