If you like Findchips… You will love Findchips PRO. Try it Now.

LM3150MHE/NOPB

6V to 42V Synchronous Step-Down Controller with Adjustable Output Voltage 14-HTSSOP -40 to 125

Choose Manufacturer
Price Range $2.7610 / $4.6100

Part Details

CAD Models Information

Distributors with Stock

Total Inventory

68,454

Part Number Description Manufacturer Compare
LM3150MHE/NOPB Power Circuits IC SWITCHING CONTROLLER, 1000 kHz SWITCHING FREQ-MAX, PDSO14, ROHS COMPLIANT, TSSOP-14, Switching Regulator or Controller National Semiconductor Corporation LM3150MHE/NOPB vs LM3150MHE/NOPB
LM3150MHE Power Circuits IC SWITCHING CONTROLLER, 1000 kHz SWITCHING FREQ-MAX, PDSO14, TSSOP-14, Switching Regulator or Controller National Semiconductor Corporation LM3150MHE/NOPB vs LM3150MHE
Part Number Description Manufacturer Compare
LM3150MHE/NOPB Power Circuits IC SWITCHING CONTROLLER, 1000 kHz SWITCHING FREQ-MAX, PDSO14, ROHS COMPLIANT, TSSOP-14, Switching Regulator or Controller National Semiconductor Corporation LM3150MHE/NOPB vs LM3150MHE/NOPB
LM3150MHE Power Circuits IC SWITCHING CONTROLLER, 1000 kHz SWITCHING FREQ-MAX, PDSO14, TSSOP-14, Switching Regulator or Controller National Semiconductor Corporation LM3150MHE/NOPB vs LM3150MHE

Global Popularity

Popularity in Power Circuits

Popularity in Switching Regulator or Controllers

Popularity by Region

Very High

Medium

Good

Low

  • 1. Slovenia
    100
  • 2. Lithuania
    88
  • 3. China
    87
  • 4. Armenia
    85
  • 5. Japan
    85
  • 6. Liberia
    82
  • 7. Nicaragua
    82
  • 8. Estonia
    81
  • 9. Kazakhstan
    81
  • 10. Belarus
    81

Estimated Price History

Estimated Stock History

Market Price Analysis

No data available

Datasheets & Reference Designs

Reference Designs

  • PMP9402 Compact Size Dual 2.5A USB Car Charger Reference Design | TI.com
    PMP9402: PMP9402 is a dual USB car charger. This design utilizes the LM3150, TPS2561 Dual Channel Power Switch and a TPS2513 USB Dedicated Charging Port Controller. This design operates from 6 to 40V in. The output is set to 5V; both channels have a 2.5A current limit. This design has a switching frequency of 300 kHz. This design is intended for after-market automotive applications.
  • 17.5W Dual USB Car Charger Reference Design
    PMP9367: PMP9367 is a dual USB car charger reference design intended for use in aftermarket automotive application. This design utilizes the LM3150, TPS2561 Dual Channel Power Switch and a TPS2513 USB Dedicated Charging Port Controller. This design operates from 6 to 40V in. The outputs is set to 5V, channel one has a 1A current limit and channel two has a 2.1A current limit. This design has a switching frequency of 300 kHz.
  • Power Solution for Terasic DE2-115 (Cyclone IV)
    PMP10581: The PMP10581 reference design provides all the power supply rails necessary to power Altera’s Cyclone® IV E FPGA. DE2-115 was developed by Terasic and this board is available for purchase through Terasic’s website.
  • PMP9367 17.5W Dual USB Car Charger Reference Design | TI.com
    PMP9367: PMP9367 is a dual USB car charger reference design intended for use in aftermarket automotive application. This design utilizes the LM3150, TPS2561 Dual Channel Power Switch and a TPS2513 USB Dedicated Charging Port Controller. This design operates from 6 to 40V in. The outputs is set to 5V, channel one has a 1A current limit and channel two has a 2.1A current limit. This design has a switching frequency of 300 kHz.
  • PMP10581 Power Solution for Terasic DE2-115 (Cyclone IV) | TI.com
    PMP10581: The PMP10581 reference design provides all the power supply rails necessary to power Altera’s Cyclone® IV E FPGA. DE2-115 was developed by Terasic and this board is available for purchase through Terasic’s website.
  • High Density Efficient Solution for Main Aux as well as Back up Aux Power in Drones
    PMP10650.2: PMP10650 is a high power density 40W Buck Converter design optimized for Wide Vin Drone Design using the LM3150 controller IC (Used for Drone’s Backup Power) and LM53603. The design accepts an input voltage of 7Vin to 36Vin and provides the outputs of 5V@5A for Drone’s Backup power and 5V@3A for Drone’s manpower. It features a small size and is an inexpensive and more efficient solution.
  • PMP10650 High Density Efficient Solution for Main Aux as well as Back up Aux Power in Drones | TI.com
    PMP10650: PMP10650 is a high power density 40W Buck Converter design optimized for Wide Vin Drone Design using the LM3150 controller IC (Used for Drone’s Backup Power) and LM53603. The design accepts an input voltage of 7Vin to 36Vin and provides the outputs of 5V@5A for Drone’s Backup power and 5V@3A for Drone’s manpower. It features a small size and is an inexpensive and more efficient solution.
  • High Density Efficient Solution for Main Aux as well as Back up Aux Power in Drones - PMP10650.2 - TI Tool Folder
    PMP10650: PMP10650 is a high power density 40W Buck Converter design optimized for Wide Vin Drone Design using the LM3150 controller IC (Used for Drone’s Backup Power) and LM53603. The design accepts an input voltage of 7Vin to 36Vin and provides the outputs of 5V@5A for Drone’s Backup power and 5V@3A for Drone’s manpower. It features a small size and is an inexpensive and more efficient solution.
  • PMP10650 High Density Efficient Solution for Main Aux as well as Back up Aux Power in Drones | TI.com
    PMP10650: PMP10650 is a high power density 40W Buck Converter design optimized for Wide Vin Drone Design using the LM3150 controller IC (Used for Drone’s Backup Power) and LM53603. The design accepts an input voltage of 7Vin to 36Vin and provides the outputs of 5V@5A for Drone’s Backup power and 5V@3A for Drone’s manpower. It features a small size and is an inexpensive and more efficient solution.
  • High Density Efficient Solution for Main Aux as well as Back up Aux Power in Drones
    PMP10650.1: PMP10650 is a high power density 40W Buck Converter design optimized for Wide Vin Drone Design using the LM3150 controller IC (Used for Drone’s Backup Power) and LM53603. The design accepts an input voltage of 7Vin to 36Vin and provides the outputs of 5V@5A for Drone’s Backup power and 5V@3A for Drone’s manpower. It features a small size and is an inexpensive and more efficient solution.
  • Compact Size Dual 2.5A USB Car Charger Reference Design
    PMP9402: PMP9402 is a dual USB car charger. This design utilizes the LM3150, TPS2561 Dual Channel Power Switch and a TPS2513 USB Dedicated Charging Port Controller. This design operates from 6 to 40V in. The output is set to 5V; both channels have a 2.5A current limit. This design has a switching frequency of 300 kHz. This design is intended for after-market automotive applications.

Related Parts

Add to list:
Create New List

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your FindChips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →
You have a Findchips Basic account.

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.

Upgrade to Findchips Pro to increase your List count to 200

Upgrade to FindChips PRO →