Datasheets
LM317-220M by: TT Electronics Power and Hybrid / Semelab Limited

ADJUSTABLE POSITIVE REGULATOR, PSFM3, METAL, TO-220, 3 PIN

Part Details for LM317-220M by TT Electronics Power and Hybrid / Semelab Limited

Overview of LM317-220M by TT Electronics Power and Hybrid / Semelab Limited

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for LM317-220M

LM317-220M CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LM317-220M Part Data Attributes

LM317-220M TT Electronics Power and Hybrid / Semelab Limited
Buy Now Datasheet
Compare Parts:
LM317-220M TT Electronics Power and Hybrid / Semelab Limited ADJUSTABLE POSITIVE REGULATOR, PSFM3, METAL, TO-220, 3 PIN
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer SEMELAB LTD
Part Package Code SFM
Package Description TO-220,
Pin Count 3
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
JESD-30 Code R-PSFM-T3
Number of Functions 1
Number of Terminals 3
Operating Temperature TJ-Max 70 °C
Operating Temperature TJ-Min
Output Current1-Max 1.5 A
Package Body Material PLASTIC/EPOXY
Package Code TO-220
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Alternate Parts for LM317-220M

This table gives cross-reference parts and alternative options found for LM317-220M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM317-220M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
LM317AHVT Linear Voltage Regulator, Positive, Adjustable Output, 1.5 A (60V), 1000-TUBE onsemi LM317-220M vs LM317AHVT
LM317 1.2 V-37V ADJUSTABLE POSITIVE REGULATOR, PSFM3, TO-220 STMicroelectronics LM317-220M vs LM317
LM317T Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, BIPolar, TO-220AB, 3 PIN Fairchild Semiconductor Corporation LM317-220M vs LM317T
IP317T 1.25 V-40V ADJUSTABLE POSITIVE REGULATOR, PSFM3, PLASTIC, TO-220, 3 PIN TT Electronics Power and Hybrid / Semelab Limited LM317-220M vs IP317T
LM317HVT Adjustable Positive Standard Regulator, 1.2V Min, 57V Max, BIPolar, PSFM3, TO-220, 3 PIN Fairchild Semiconductor Corporation LM317-220M vs LM317HVT
BA317T Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, PSFM3, TO-220, 3 PIN Baneasa SA LM317-220M vs BA317T
LM317T Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, PSFM3, PLASTIC, TO-220, 3 PIN Micro Commercial Components LM317-220M vs LM317T
LM317HVT 1.2 V-57V ADJUSTABLE POSITIVE REGULATOR, PSFM3, PLASTIC, TO-220, 3 PIN Texas Instruments LM317-220M vs LM317HVT
KA317HVTU Adjustable Positive Standard Regulator, 1.2V Min, 57V Max, BIPolar, PSFM3, TO-220, 3 PIN Fairchild Semiconductor Corporation LM317-220M vs KA317HVTU
LM317HVT IC VREG 1.2 V-57 V ADJUSTABLE POSITIVE REGULATOR, PSFM3, PLASTIC, TO-220, 3 PIN, Adjustable Positive Single Output Standard Regulator National Semiconductor Corporation LM317-220M vs LM317HVT
Part Number Description Manufacturer Compare
5962-8767502XX Adjustable Positive Standard Regulator, Unitrode Corp (RETIRED) LM317-220M vs 5962-8767502XX
LM317AHVT Linear Voltage Regulator, Positive, Adjustable Output, 1.5 A (60V), 1000-TUBE onsemi LM317-220M vs LM317AHVT
LM117ASMD1 Adjustable Positive Standard Regulator, 1.25V Min, 40V Max, CBCC3, CERAMIC, SMD-1, 3 PIN TT Electronics Resistors LM317-220M vs LM117ASMD1
IP117K-883BR1 ADJUSTABLE POSITIVE REGULATOR, MBFM2, TO-3, 3 PIN TT Electronics Power and Hybrid / Semelab Limited LM317-220M vs IP117K-883BR1
IP117RR1 1.25 V-40V ADJUSTABLE POSITIVE REGULATOR, MBFM2, TO-66, 2 PIN TT Electronics Power and Hybrid / Semelab Limited LM317-220M vs IP117RR1
SGR117AT Adjustable Positive Standard Regulator, 1.22V Min, 1.275V Max, BIPolar, MBCY3 Microchip Technology Inc LM317-220M vs SGR117AT
7703405X 1.2 V-37V ADJUSTABLE POSITIVE REGULATOR, MBCY3 TT Electronics Power and Hybrid / Semelab Limited LM317-220M vs 7703405X
IP117HVIG-DESC ADJUSTABLE POSITIVE REGULATOR, MSFM3, TO-257, 3 PIN TT Electronics Power and Hybrid / Semelab Limited LM317-220M vs IP117HVIG-DESC
IP117K-883BR1 Adjustable Positive Standard Regulator, MBFM2, TO-3, 3 PIN TT Electronics Resistors LM317-220M vs IP117K-883BR1
LM117SMD05R4 Adjustable Positive Standard Regulator, 1.25V Min, 40V Max, CBCC3, CERAMIC, SMD-05, 3 PIN TT Electronics Resistors LM317-220M vs LM117SMD05R4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM317-220M by TT Electronics Power and Hybrid / Semelab Limited.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM317-220M by TT Electronics Power and Hybrid / Semelab Limited

  • Please alert me when LM317-220M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LM317-220M alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM317-220M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LM317-220M alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM317-220M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM317-220M by TT Electronics Power and Hybrid / Semelab Limited

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: