Part Details for LM317 by Semtech Corporation
Overview of LM317 by Semtech Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM317
LM317 CAD Models
LM317 Part Data Attributes
|
LM317
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
LM317
Semtech Corporation
Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, MBFM2, TO-3, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMTECH CORP | |
Part Package Code | TO-204AA | |
Package Description | TO-3, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | O-MBFM-P2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 37 V | |
Output Voltage1-Min | 1.2 V | |
Package Body Material | METAL | |
Package Code | TO-3 | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM |
Alternate Parts for LM317
This table gives cross-reference parts and alternative options found for LM317. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM317, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM117AK | Adjustable Positive Standard Regulator, 1.25V Min, 40V Max, MBFM2, TO-3, 2 PIN | TT Electronics Resistors | LM317 vs LM117AK |
LM117AK-883B | Adjustable Positive Standard Regulator, 1.25V Min, 40V Max, MBFM2, TO-3, 2 PIN | TT Electronics Resistors | LM317 vs LM117AK-883B |
LM117AK/883 | 1.2 V-25V ADJUSTABLE POSITIVE REGULATOR, MBFM2, METAL CAN, TO-3, 2 PIN | Texas Instruments | LM317 vs LM117AK/883 |
LM317K | 1.2 V to 37 V adjustable voltage regulators | STMicroelectronics | LM317 vs LM317K |
LM117AKR1 | Adjustable Positive Standard Regulator, 1.25V Min, 40V Max, MBFM2, TO-3, 2 PIN | TT Electronics Resistors | LM317 vs LM117AKR1 |
LM317K | Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, MBFM2, TO-3 | Unitrode Corp (RETIRED) | LM317 vs LM317K |
LM117AKSTEEL | 1.2 V-37V ADJUSTABLE POSITIVE REGULATOR, MBFM2, METAL CAN, TO-3, 2 PIN | Texas Instruments | LM317 vs LM117AKSTEEL |
LM117AKR1 | 1.25 V-40V ADJUSTABLE POSITIVE REGULATOR, MBFM2, TO-3, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | LM317 vs LM117AKR1 |
LM317KR1 | Adjustable Positive Standard Regulator, 1.25V Min, 40V Max, MBFM2, TO-3, 2 PIN | TT Electronics Resistors | LM317 vs LM317KR1 |
LM317K | IC VREG 1.2 V-37 V ADJUSTABLE POSITIVE REGULATOR, MBFM2, METAL CAN, TO-3, 2 PIN, Adjustable Positive Single Output Standard Regulator | National Semiconductor Corporation | LM317 vs LM317K |
Resources and Additional Insights for LM317
Reference Designs related to LM317
-
36-60Vin: 350W Slow Drain Modulation Power Converter with PSFB ZTE and HSHB Reference Design
This is a 350W High Speed Full Bridge Phase Shift ZVT Synchronous Rectification DC/DC reference design. It is built for telecom applications to supply a RF Power Amplifier stage. The design is utilizing UCC28950 voltage mode forward and average current limitation backward converter (two quadrant converter). It can modulate output voltage from 20V to 32V within 200us (at maximum 200uF of capacitive load) – so called: slow drain modulation. The converter has full load steps capability as well. It is a very small design for high sophisticated telecom applications. The system can also be used for all other two quadrant applications. Input voltage range: 36VDC-60VDC; Output voltage: 20VDC…32VDC (adjustable); Output current: 12A (18Apeak).
-
PMP30462 180V-264V 交流输入、多输出反激式参考设计
此离线反激式参考设计采用 UCC28740 控制器,可从交流输入 (180VAC - 264VAC) 生成 3 个隔离式输出(30mA 时为 5V,20mA 时为 15V)。此设计可提供 750mW 的输出功率。UCC28740 使用光耦合器调节 5V 输出,并改善瞬态响应。谷底开关技术可降低开关损耗,并保持高效率。
-
TIDA-00525 具有无传感器正弦控制的 12V BLDC 服务器风扇
This is a reference design for a 12V 3-phase brushless DC fan, intended for server cooling applications. It is based on a single IC controller, the DRV10975, which drives sensorless BLDC motors with sinusoidal current that minimizes acoustic noise and torque ripple. The design require
-
Programmable output Constant Voltage - Constant Current (CVCC) Quasi-Resonant Flyback charger
This industrial charger reference design uses the LM5023 Quasi-Resonant Flyback controller to implement a 120VAC input design with CVCC output configured by microcontroller PWM control from 10 to 22.5V and output current from 200mA to 2A.
-
6A: 0.05% Current Accuracy Power Solution for Battery Test Systems Reference Design
This reference design circuit introduces a highly accurate: bi-directional current power solution used in battery test systems (BTS). The maximum current capability is 6A with lower than 0.05% full scale accuracy. Controlling through a logic pin: the circuit can be used to charge or discharge a battery. During charging: the battery voltage can also be controlled through an analog signal. With fully integrated buck and boost converters: the circuitry is simple and easy to design. An evaluation board was built to validate the performance of this solution.
-
PMP9772 采用 TPS61088 的低输入电压高电流升压转换器参考设计
This reference design delivers a very low input voltage high current boost application with a combination of the TPS61088 and the TLV61220. The TLV61220 is a low-input voltage boost converter. Its minimum input voltage is 0.7V. Setting the TLV61220’s output voltage to 5.5V to supply the TPS
-
PMP4494 具有 200ms Vout 保持时间电路的 5V 至 3.3V、1.2A DC-DC 转换器参考设计
PMP4494 是一款 5V 至 3.3V 1.2A 直流-直流转换器,具备输出电压保持电路。该设计运用了同步降压转换器 LM20242,旨在为系统电压提供高效率。升压转换器 TPS61170 将辅助轨从 10V 升至 20V,以提供备用电压。供电电压监控器 TLV809 监控系统电压,并在系统电压跌至阈值电压以下时,将供电电压切换至备用电压。保持电容与升压电路一起得以大幅减少,但仍然满足 200mS 保持时间的规格要求。
-
94% Peak efficiency: 150W norm: 240W peak industrial AC/DC power supply with CC/CV reference design
This compact: high efficiency: 24V DC: 150W nominal: 240W peak output at 230VAC reference design is targeted for industrial AC/DC power supplies. The circuit consists of a frontend transition mode (TrM) power factor correction(PFC) circuit based on the UCC28056: followed by a robust LLC stage for an isolated DC/DC converter based on the UCC256301. For high efficiency needs: synchronous rectification is done with the UCC24624. This design does not need an additional auxiliary power supply to meet no-load consumption. The design enables 94% peak efficiency and allows the system to work without forced cooling. This design has both constant current(CC) and constant voltage(CV) feedback loop which is suitable for battery charger application.
-
PMP10020 33W 离线 QR 多输出反激转换器参考设计
This design uses the UCC28610 quasi-resonant flyback controller to generate 3 isolated outputs from an universal input (90VAC - 290VAC). It was built on a low cost single layer PCB. The regulated output provides 12V@1.89A and the maximum output power is 33W.
-
75V/10A Protected Full-Bridge Power Stage Reference Design for Brushed DC Drives
Low voltage brushed DC drives are used in many applications. TI offers a rich family of brushed DC motor driver solutions with flexible control interface options for one or more brushed DC motors up to 60V. For applications which require higher torque and power: often voltages above 60VDC are used. The TIDA-00365 protected full-bridge operates at nominal 75VDC input and 10A output current and features bipolar high-side current sensing leveraging a 100V full-bridge gate driver SM72295 with integrated amplifiers and four 100V NexFET power MOSFETs with ultra-low gate charge and small SON5x6 package with low thermal resistance. The power stage is protected against over-temperature: over-current and short-circuit between the motor terminals and motor terminals to ground. Onboard power supplies provide a 12V and a 3.3V rail for the gate driver and signal chain. The host processor interface is 3.3V I/O to connect a host MCU like C2000 Piccolo MCU for brushed DC motor current control.
-
PMP7672 用于 T8 灯具的 18W 初级侧稳压反激式 LED 驱动器
This reference design describes an 18W power supply for driving a string of 13 LEDs (3.3V) at 420mA. The targeted application for this design is T8 fixtures transitioning from standard fluorescent tubes to more efficient LEDs. With an operating efficiency of over 87%, an input voltage range of 90
-
75V/10A Protected Full-Bridge Power Stage Reference Design for Bipolar Stepper Drives
Stepper drives are used in many applications operating typically from 12VDC to 48VDC. TI offers a rich family of stepper motor driver solutions with industry standard step/direction and parallel control interfaces. For applications which require higher torque and power: often voltages above 48VDC: up to 100VDC are used. The TIDA-00210 provides a solution for such stepper drives. The TIDA-00210 uses two protected full-bridge power stages based on TIDA-00365 in parallel configuration. Each full-bridge operates nominal 75VDC and 10Arms phase current and features bipolar high-side current sensing leveraging a 100V full-bridge gate driver SM72295 with integrated amplifiers and four 100V NexFET power MOSFETs with ultra-low gate charge and small SON5x6 package with low thermal resistance. The power stage is fully protected against over-temperature: over-current and short-circuit between the motor terminals and motor terminals to ground. Onboard power supplies provide a 12V and a 3.3V rail for the gate driver and signal chain. The host processor interface is 3.3V I/O to connect a host MCU like C2000 Piccolo for stepper motor control.
1 - 5 of 12 reference designs