If you like Findchips… You will love Findchips PRO. Try it Now.
ADJUSTABLE POSITIVE REGULATOR, MBFM2, TO-3, 3 PIN
LM317AHVKR1
Yes
Yes
Active
SEMELAB LTD
TO-204AA
TO-3,
2
compliant
EAR99
8542.39.00.01
TT Electronics Power and Hybrid / Semelab Limited
5.26
O-MBFM-P2
e1
1
2
70 °C
1.5 A
METAL
TO-3
ROUND
FLANGE MOUNT
NOT SPECIFIED
Not Qualified
ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
NO
Tin/Silver/Copper (Sn/Ag/Cu)
PIN/PEG
BOTTOM
NOT SPECIFIED
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7703402YA Power Circuits | Adjustable Positive Standard Regulator, 1.2V Min, 1.3V Max, BIPolar, MBFM2, METAL, BFM-2 | Solitron Devices Inc | LM317AHVKR1 vs 7703402YA |
IP317HVKR1 Power Circuits | Adjustable Positive Standard Regulator, 1.25V Min, 60V Max, MBFM2, TO-3, 2 PIN | TT Electronics Resistors | LM317AHVKR1 vs IP317HVKR1 |
A: LM317 Voltage regulator IC is an adjustable three-terminal voltage regulator IC, with a high output current value of 1.5A. The LM317 IC helps in current limiting, thermal overload protection and safe operating area protection. It can also provide float operation for High voltage application. more
A: The output voltage from the LM317 and LM338 is set using two resistors (R1 and R2) with their values chosen according to the following equation... more
A: The LM317T is an adjustable 3-terminal positive voltage regulator capable of supplying different DC voltage outputs other than the fixed voltage power supply of +5 or +12 volts, or as a variable output voltage from a few volts up to some maximum value all with currents of about 1.5 amperes. more
A: Pin Configuration:Pin 1 : Adjust This pins adjusts the output voltage ; Pin 2 : Output Voltage (Vout). The regulated output voltage set by the adjust pin can be obtained from this pin ; Pin 3 : Input Voltage (Vin). The input voltage which has to be regulated is given to this pin more
A: The LM317 has three pins: INput, OUTput, and ADJustment. Internally the device has a bandgap voltage reference which produces a stable reference voltage of Vref= 1.25 V followed by a feedback-stabilized amplifier with a relatively high output current capacity. How the adjustment pin is connected determines the output voltage as follows. more
A: Lets make a High Current power supply with LM317 Voltage Regulator which can supply upto 5 Amp. LM317 is one of the oldest, most used and wonderful linear voltage regulators. I personally love this IC (yes, it’s not a transistor) a lot, not because it server it purpose well, but because it’s cheap, easy and never disappoints you while making a regulated DC power supply. more
A: I usually make two tests when I have to test this or other type of regulator IC short circuit test and voltage regulating testing. The best and most effective testing technique to test this IC is out of the PCB. For the pin out of this IC please refer to the exactly IC datasheet what you have to test. In this document, I will use the LM317T regulator and the pin out is usually the same with other LM317 family. more
A: The LM317T Voltage Regulator is an integrated circuit which is very useful in many renewable energyapplications. It can be used to regulate current – for example to regulate the current in a string of LEDs – or it can be used to provide a stable fixed voltage output. more
A: The calculator allows two ways of calculation: circuit analysisand circuit synthesis. more
A: A constant current source (CCS) in electronics is a device/circuit that produces a constant value of current regardless of source voltage or load resistance. A constant current circuit can also be used as a current limiter. more
A: I created a simple circuit using the LM317 to output 3.3 volts from a 5V or greater input voltage. Here is a handy calculator to calculate the resistance needed to obtain the desired output voltage. I use 545 Ohms (470 + 75) to output the desired 3.3V. more
A: If you are beginner in electronics and you want to have good variable power supply using LM317. This is best project that design for you. It can supply voltage 1.2V to 30V at all range is 1A.This is the First DC power supply in my life that made to use in many projects. It is ideal for those who want to adjust voltage from 1.25V to 30V and currents up to 1A. Which is sufficient for normal use Such as is power supply instead of an one 1.5V AA battery or when you want to listen to music from a 30-watt amplifier that required voltage of 24V 1A, it can be done easily. more
A: Until now we had discussed about different voltage regulator IC’s including 7805,723 etc but what’s to be noted was that these were all fixed voltage regulators.So now we shall see how design a simple variable voltage regulator using an LM317 IC. more
A: LM317 adjustable current limiter more
A: Planning to realize an SD Card interface for Arduino, since it requires 3.3V supply, I've realized a simple one based on a general purpouse LM317 Voltage Regulator.In LM317 theory, using 330R (R1) and 545 (R2) one should get 3.31V. Actually, 330R is common, and I've got 545R by adding 470R and 75R in series. more