Part Details for LM317AMDTX/NOPB by National Semiconductor Corporation
Overview of LM317AMDTX/NOPB by National Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM317AMDTX/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | LM317A 1% Accurate, 1.5A Adjustable Linear Regulator with Short Circuit Protection RoHS: Compliant Status: Active Min Qty: 1 | 5 |
|
$0.9867 / $1.1600 | Buy Now |
|
Velocity Electronics | Our Stock | 1071 |
|
RFQ |
Part Details for LM317AMDTX/NOPB
LM317AMDTX/NOPB CAD Models
LM317AMDTX/NOPB Part Data Attributes
|
LM317AMDTX/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM317AMDTX/NOPB
National Semiconductor Corporation
IC VREG 1.2 V-37 V ADJUSTABLE POSITIVE REGULATOR, PSSO2, ROHS COMPLIANT, TO-252, DPAK-3, Adjustable Positive Single Output Standard Regulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | ROHS COMPLIANT, TO-252, DPAK-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Nom | 3 V | |
Input-Output Voltage Differential-Max | 40 V | |
Input-Output Voltage Differential-Min | 3 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Length | 6.58 mm | |
Line Regulation-Max (%/V) | 0.02 | |
Load Regulation-Max(%) | 1% | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 37 V | |
Output Voltage1-Min | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Equivalence Code | SMSIP3H,.38,90TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 2.38 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.285 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 6.1 mm |
Alternate Parts for LM317AMDTX/NOPB
This table gives cross-reference parts and alternative options found for LM317AMDTX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM317AMDTX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM317AMDT/NOPB | 1.2 V-37V ADJUSTABLE POSITIVE REGULATOR, PSSO2, ROHS COMPLIANT, TO-252, DPAK-3 | Rochester Electronics LLC | LM317AMDTX/NOPB vs LM317AMDT/NOPB |
LM317AMDTX | IC VREG 1.2 V-37 V ADJUSTABLE POSITIVE REGULATOR, PSSO2, TO-252, DPAK-3, Adjustable Positive Single Output Standard Regulator | National Semiconductor Corporation | LM317AMDTX/NOPB vs LM317AMDTX |