Part Details for LM317AMWC by National Semiconductor Corporation
Overview of LM317AMWC by National Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM317AMWC
LM317AMWC CAD Models
LM317AMWC Part Data Attributes
|
LM317AMWC
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM317AMWC
National Semiconductor Corporation
IC,VOLT REGULATOR,ADJUSTABLE,+1.2 TO +37V,BIPOLAR,WAFER
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | , WAFER | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Nom | 3 V | |
Line Regulation-Max (%/V) | 0.02 | |
Load Regulation-Max(%) | 1% | |
Moisture Sensitivity Level | 1 | |
Number of Outputs | 1 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Voltage1-Max | 37 V | |
Output Voltage1-Min | 1.2 V | |
Package Equivalence Code | WAFER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Technology | BIPOLAR | |
Time@Peak Reflow Temperature-Max (s) | 40 |