-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.2 V to 37 V adjustable voltage regulators
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC4016
|
Newark | Linear Volt Reg, 37V, 1.5A, To-220-3, Output Type:Adjustable, Output Voltage Min:1.2V, Output Voltage Max:37V, Input Voltage Min:3V, Input Voltage Max:40V, Product Range:37V 1.5A Linear Voltage Regulators, Output Current Max:1.5A Rohs Compliant: Yes |Stmicroelectronics LM317BT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11352 |
|
$0.3090 / $0.7940 | Buy Now |
DISTI #
497-19621-ND
|
DigiKey | IC REG LINEAR POS ADJ 1.5A TO220 Min Qty: 1 Lead time: 12 Weeks Container: Tube |
7924 In Stock |
|
$0.2475 / $0.6900 | Buy Now |
DISTI #
LM317BT
|
Avnet Americas | LDO Regulator Pos 1.2V to 37V 1.5A 3-Pin TO-220 - Rail/Tube (Alt: LM317BT) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$0.2457 / $0.2562 | Buy Now |
DISTI #
511-LM317BT
|
Mouser Electronics | Linear Voltage Regulators 1.2 V to 37 V adjustable volt regulators RoHS: Compliant | 11194 |
|
$0.2470 / $0.6900 | Buy Now |
|
STMicroelectronics | 1.2 V to 37 V adjustable voltage regulators RoHS: Compliant Min Qty: 1 | 11205 |
|
$0.3600 / $0.6800 | Buy Now |
|
Future Electronics | Linear Voltage Regulators 1.2 V to 37 V adjustable volt regulators RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.2450 / $0.2600 | Buy Now |
|
Future Electronics | Linear Voltage Regulators 1.2 V to 37 V adjustable volt regulators RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.2450 / $0.2600 | Buy Now |
|
Future Electronics | Linear Voltage Regulators 1.2 V to 37 V adjustable volt regulators RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.2450 / $0.2950 | Buy Now |
DISTI #
LM317BT
|
Avnet Americas | LDO Regulator Pos 1.2V to 37V 1.5A 3-Pin TO-220 - Rail/Tube (Alt: LM317BT) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$0.2532 / $0.2641 | Buy Now |
DISTI #
LM317BT
|
TME | IC: voltage regulator, linear,adjustable, 1.2÷37V, 1.5A, TO220AB Min Qty: 1 | 117 |
|
$0.2500 / $0.4640 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM317BT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LM317BT
STMicroelectronics
1.2 V to 37 V adjustable voltage regulators
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Input-Output Voltage Differential-Max | 40 V | |
Input-Output Voltage Differential-Min | 3 V | |
JESD-30 Code | R-XSFM-T3 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 37 V | |
Output Voltage1-Min | 1.2 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |