-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.5-A, 40-V, adjustable linear voltage regulator 4-SOT-223 0 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V99:2348_07271219
|
Arrow Electronics | Standard Regulator Pos 1.25V to 37V 1.5A 4-Pin(3+Tab) SOT-223 Tube Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2242 | Americas - 420 |
|
$0.5180 / $1.3035 | Buy Now |
DISTI #
296-23224-5-ND
|
DigiKey | IC REG LIN POS ADJ 1.5A SOT223-4 Min Qty: 1 Lead time: 6 Weeks Container: Tube |
4074 In Stock |
|
$0.5400 / $1.3400 | Buy Now |
DISTI #
66701035
|
Verical | Standard Regulator Pos 1.25V to 37V 1.5A 4-Pin(3+Tab) SOT-223 Tube Min Qty: 12 Package Multiple: 1 Date Code: 2242 | Americas - 420 |
|
$0.5180 / $1.1608 | Buy Now |
DISTI #
29AH1116
|
Newark | Regulator, 1.5A, 1.25-37V Adj, 4Sot223, Fixed Output Voltage Nom.:-, Adjustable Output Voltage Min:1.25V, Adjustable Output Voltage Max:37V, Input Voltage Min:3V, Input Voltage Max:40V, Product Range:Lm317 Family, Output Rohs Compliant: Yes |TEXAS INSTRUMENTS LM317DCY Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 759 |
|
$1.4700 / $1.9900 | Buy Now |
DISTI #
595-LM317DCY
|
Mouser Electronics | Linear Voltage Regulators 3 T 1.5A Adj Pos V RoHS: Compliant | 34400 |
|
$0.5190 / $1.3300 | Buy Now |
|
Bristol Electronics | 32 |
|
RFQ | ||
|
Bristol Electronics | 260 |
|
RFQ | ||
|
Quest Components | 1.25 V-37V ADJUSTABLE POSITIVE REGULATOR, PDSO4 | 25 |
|
$6.0000 / $9.0000 | Buy Now |
DISTI #
LM317DCY
|
TME | IC: voltage regulator, linear,adjustable, 1.25÷37V, 1.5A, SOT223 Min Qty: 1 | 1094 |
|
$0.6700 / $1.2400 | Buy Now |
|
Ameya Holding Limited | IC: voltage regulator, linear,adjustable, 1.25÷37V, 1.5A, SOT223 | 264459 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM317DCY
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM317DCY
Texas Instruments
1.5-A, 40-V, adjustable linear voltage regulator 4-SOT-223 0 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-223 | |
Package Description | SOT-223, 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Nom | 2 V | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 3 V | |
Input-Output Voltage Differential-Max | 40 V | |
Input-Output Voltage Differential-Min | 3 V | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Line Regulation-Max (%/V) | 0.07 | |
Load Regulation-Max(%) | 1.5% | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 37 V | |
Output Voltage1-Min | 1.25 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOT-223 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 1.8 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 5% | |
Width | 3.5 mm |
This table gives cross-reference parts and alternative options found for LM317DCY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM317DCY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM317DCYR | 1.5-A, 40-V, adjustable linear voltage regulator 4-SOT-223 0 to 125 | Texas Instruments | LM317DCY vs LM317DCYR |
LM317DCYG3 | 1.5-A, 40-V, adjustable linear voltage regulator 4-SOT-223 0 to 125 | Texas Instruments | LM317DCY vs LM317DCYG3 |