Part Details for LM317H/NOPB by Texas Instruments
Overview of LM317H/NOPB by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM317H/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ7245
|
Newark | Linear, Adj, 1.2V-37V, 1.5A, Metal Can-3, Fixed Output Voltage Nom.:-, Adjustable Output Voltage Min:1.2V, Adjustable Output Voltage Max:37V, Input Voltage Min:4.2V, Input Voltage Max:40V, Product Range:-, Output Current:1.5A, Outputrohs Compliant: Yes |TEXAS INSTRUMENTS LM317H/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 313 |
|
$17.9800 / $22.8800 | Buy Now |
DISTI #
LM317H/NOPB-ND
|
DigiKey | IC REG LINEAR POS ADJ 1.5A TO3 Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
425 In Stock |
|
$11.5974 / $16.8000 | Buy Now |
DISTI #
926-LM317H/NOPB
|
Mouser Electronics | Linear Voltage Regulators 3-Term Adj Reg RoHS: Compliant | 1211 |
|
$10.9100 / $14.1200 | Buy Now |
|
Ameya Holding Limited | IC REG LDO ADJ 0.5A TO3 | 500 |
|
RFQ | |
DISTI #
3122683
|
element14 Asia-Pacific | LINEAR, ADJ, 1.2V-37V, 1.5A, METAL CAN-3 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 313 |
|
$22.0947 | Buy Now |
DISTI #
3122683
|
Farnell | LINEAR, ADJ, 1.2V-37V, 1.5A, METAL CAN-3 RoHS: Compliant Min Qty: 1 Lead time: 40 Weeks, 1 Days Container: Cut Tape | 313 |
|
$11.6339 / $15.2021 | Buy Now |
Part Details for LM317H/NOPB
LM317H/NOPB CAD Models
LM317H/NOPB Part Data Attributes
|
LM317H/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM317H/NOPB
Texas Instruments
1.5-A, 40-V, adjustable linear voltage regulator 3-TO 0 to 0
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TO-39 | |
Package Description | GREEN, METAL CAN, TO-39, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Nom | 2.25 V | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 3 V | |
Input-Output Voltage Differential-Max | 40 V | |
Input-Output Voltage Differential-Min | 3 V | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 37 V | |
Output Voltage1-Min | 1.2 V | |
Package Body Material | METAL | |
Package Code | TO-39 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | GOLD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 5% |
Alternate Parts for LM317H/NOPB
This table gives cross-reference parts and alternative options found for LM317H/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM317H/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7703401XA | Adjustable Positive Standard Regulator, 1.2V Min, 1.3V Max, BIPolar, MBCY3, TO-39, 3 PIN | Micross Components | LM317H/NOPB vs 7703401XA |
IP117MAH | Adjustable Positive Standard Regulator, 1.25V Min, 40V Max, TO-39, 3 PIN | TT Electronics Resistors | LM317H/NOPB vs IP117MAH |
LM117H-883BR1 | ADJUSTABLE POSITIVE REGULATOR, MBCY3, TO-39, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | LM317H/NOPB vs LM117H-883BR1 |
7703401XX | Adjustable Positive Standard Regulator, 1.2V Min, 1.3V Max, MBCY3, TO-39, 3 PIN | Unitrode Corp (RETIRED) | LM317H/NOPB vs 7703401XX |
LM117H-BS | Adjustable Positive Standard Regulator, MBCY3, TO-39, 3 PIN | TT Electronics Resistors | LM317H/NOPB vs LM117H-BS |
IP117MAH-BSS2 | Adjustable Positive Standard Regulator, MBCY3, TO-39, 3 PIN | TT Electronics Resistors | LM317H/NOPB vs IP117MAH-BSS2 |
SG117AT | Adjustable Positive Standard Regulator, 1.2V Min, 25V Max, BIPolar, MBCY3 | Microchip Technology Inc | LM317H/NOPB vs SG117AT |
5962-3811703BXX | Adjustable Positive Standard Regulator, | Unitrode Corp (RETIRED) | LM317H/NOPB vs 5962-3811703BXX |
5962R9951703QXX | 1.2 V-37V ADJUSTABLE POSITIVE REGULATOR, MBCY3, METAL CAN, TO-39, 3 PIN | Texas Instruments | LM317H/NOPB vs 5962R9951703QXX |
7703405X | Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, MBCY3, | TT Electronics Resistors | LM317H/NOPB vs 7703405X |