Datasheets
LM317H by:

IC VREG 1.2 V-37 V ADJUSTABLE POSITIVE REGULATOR, MBCY3, METAL CAN, TO-39, 3 PIN, Adjustable Positive Single Output Standard Regulator

Part Details for LM317H by National Semiconductor Corporation

Overview of LM317H by National Semiconductor Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for LM317H

Part # Distributor Description Stock Price Buy
DISTI # 2156-LM317H-ND
DigiKey LM317-N-MIL 1.5A ADJUSTABLE OUTP Min Qty: 23 Container: Bulk MARKETPLACE PRODUCT 207
In Stock
  • 23 $13.5000
$13.5000 Buy Now
Bristol Electronics   12
RFQ
Quest Components Voltage Regulator, Adjustable, +1.2 TO +37V, Bi-Polar, 4 Pin, Metal, CAN 4
  • 1 $16.0000
  • 4 $12.0000
$12.0000 / $16.0000 Buy Now
Quest Components Voltage Regulator, Adjustable, +1.2 TO +37V, Bi-Polar, 4 Pin, Metal, CAN 3
  • 1 $4.0800
  • 3 $3.4000
$3.4000 / $4.0800 Buy Now
Quest Components Voltage Regulator, Adjustable, +1.2 TO +37V, Bi-Polar, 4 Pin, Metal, CAN 1
  • 1 $5.0700
$5.0700 Buy Now
Quest Components Voltage Regulator, Adjustable, +1.2 TO +37V, Bi-Polar, 4 Pin, Metal, CAN 60
  • 1 $18.0000
  • 5 $16.0000
  • 17 $14.8000
$14.8000 / $18.0000 Buy Now
Quest Components Voltage Regulator, Adjustable, +1.2 TO +37V, Bi-Polar, 4 Pin, Metal, CAN 40
  • 1 $18.0000
  • 5 $16.0000
  • 17 $14.8000
$14.8000 / $18.0000 Buy Now
Quest Components Voltage Regulator, Adjustable, +1.2 TO +37V, Bi-Polar, 4 Pin, Metal, CAN 4
  • 1 $18.0000
  • 2 $16.8000
  • 5 $16.0000
$16.0000 / $18.0000 Buy Now
Quest Components Voltage Regulator, Adjustable, +1.2 TO +37V, Bi-Polar, 4 Pin, Metal, CAN 9
  • 1 $21.4875
  • 2 $20.0550
  • 5 $19.1000
$19.1000 / $21.4875 Buy Now
Rochester Electronics LM317-N-MIL 1.5A Adjustable Output Linear Regulator RoHS: Compliant Status: Active Min Qty: 1 560
  • 1 $13.6300
  • 25 $13.3600
  • 100 $12.8100
  • 500 $12.2700
  • 1,000 $11.5900
$11.5900 / $13.6300 Buy Now
ES Components NSC LM317H UNINSPECTED BARE DIE 40 in Stock
RFQ

Part Details for LM317H

LM317H CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LM317H Part Data Attributes

LM317H National Semiconductor Corporation
Buy Now Datasheet
Compare Parts:
LM317H National Semiconductor Corporation IC VREG 1.2 V-37 V ADJUSTABLE POSITIVE REGULATOR, MBCY3, METAL CAN, TO-39, 3 PIN, Adjustable Positive Single Output Standard Regulator
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP
Package Description METAL CAN, TO-39, 3 PIN
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Adjustability ADJUSTABLE
Dropout Voltage1-Nom 3 V
Input-Output Voltage Differential-Max 40 V
Input-Output Voltage Differential-Min 3 V
JESD-30 Code O-MBCY-W3
JESD-609 Code e4
Line Regulation-Max (%/V) 0.07
Load Regulation-Max(%) 1.5%
Moisture Sensitivity Level 1
Number of Functions 1
Number of Outputs 1
Number of Terminals 3
Operating Temperature TJ-Max 125 °C
Operating Temperature TJ-Min
Output Current1-Max 0.5 A
Output Voltage1-Max 37 V
Output Voltage1-Min 1.2 V
Package Body Material METAL
Package Code TO-39
Package Equivalence Code CAN3/4,.2
Package Shape ROUND
Package Style CYLINDRICAL
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO
Technology BIPOLAR
Terminal Finish NICKEL GOLD
Terminal Form WIRE
Terminal Position BOTTOM
Time@Peak Reflow Temperature-Max (s) 40

Alternate Parts for LM317H

This table gives cross-reference parts and alternative options found for LM317H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM317H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SGR117AT/883B Adjustable Positive Standard Regulator, 1.22V Min, 1.275V Max, BIPolar, MBCY3, HERMETIC SEALED, METAL CAN, TO-39, 3 PIN Microsemi Corporation LM317H vs SGR117AT/883B
5962R9951703VXA IC VREG 1.2 V-37 V ADJUSTABLE POSITIVE REGULATOR, MBCY3, METAL CAN, TO-39, 3 PIN, Adjustable Positive Single Output Standard Regulator National Semiconductor Corporation LM317H vs 5962R9951703VXA
SG117AT/883B Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, BIPolar, MBCY3, METAL CAN, TO-39, 3 PIN Microsemi Corporation LM317H vs SG117AT/883B
JM38510/11703BXA IC VREG 1.2 V-37 V ADJUSTABLE POSITIVE REGULATOR, MBCY3, METAL CAN-3, Adjustable Positive Single Output Standard Regulator National Semiconductor Corporation LM317H vs JM38510/11703BXA
SG117AT Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, BIPolar, MBCY3, METAL CAN, TO-39, 3 PIN Microsemi Corporation LM317H vs SG117AT
SG117T/883B Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, BIPolar, MBCY3, METAL CAN , TO-39, 3 PIN Microsemi Corporation LM317H vs SG117T/883B
JL117BXA IC VREG 1.2 V-37 V ADJUSTABLE POSITIVE REGULATOR, MBCY3, METAL CAN, TO-39, 3 PIN, Adjustable Positive Single Output Standard Regulator National Semiconductor Corporation LM317H vs JL117BXA
LM317H/NOPB IC VREG 1.2 V-37 V ADJUSTABLE POSITIVE REGULATOR, MBCY3, ROHS COMPLIANT, METAL CAN, TO-39, 3 PIN, Adjustable Positive Single Output Standard Regulator National Semiconductor Corporation LM317H vs LM317H/NOPB
LM117H IC VREG 1.2 V-37 V ADJUSTABLE POSITIVE REGULATOR, MBCY3, METAL CAN, TO-39, 3 PIN, Adjustable Positive Single Output Standard Regulator National Semiconductor Corporation LM317H vs LM117H
LM317AH/NOPB IC VREG 1.2 V-37 V ADJUSTABLE POSITIVE REGULATOR, MBCY3, ROHS COMPLIANT, METAL CAN, TO-39, 3 PIN, Adjustable Positive Single Output Standard Regulator National Semiconductor Corporation LM317H vs LM317AH/NOPB
Part Number Description Manufacturer Compare
LM117HRLQMLV IC VREG 1.2 V-37 V ADJUSTABLE POSITIVE REGULATOR, MBCY3, METAL CAN, TO-39, 3 PIN, Adjustable Positive Single Output Standard Regulator National Semiconductor Corporation LM317H vs LM117HRLQMLV
JM38510/11703BXA IC VREG 1.2 V-37 V ADJUSTABLE POSITIVE REGULATOR, MBCY3, METAL CAN-3, Adjustable Positive Single Output Standard Regulator National Semiconductor Corporation LM317H vs JM38510/11703BXA
LM117H IC VREG 1.2 V-37 V ADJUSTABLE POSITIVE REGULATOR, MBCY3, METAL CAN, TO-39, 3 PIN, Adjustable Positive Single Output Standard Regulator National Semiconductor Corporation LM317H vs LM117H
LM317AH/NOPB IC VREG 1.2 V-37 V ADJUSTABLE POSITIVE REGULATOR, MBCY3, ROHS COMPLIANT, METAL CAN, TO-39, 3 PIN, Adjustable Positive Single Output Standard Regulator National Semiconductor Corporation LM317H vs LM317AH/NOPB
LM317H/NOPB IC VREG 1.2 V-37 V ADJUSTABLE POSITIVE REGULATOR, MBCY3, ROHS COMPLIANT, METAL CAN, TO-39, 3 PIN, Adjustable Positive Single Output Standard Regulator National Semiconductor Corporation LM317H vs LM317H/NOPB
5962R9951703VXA IC VREG 1.2 V-37 V ADJUSTABLE POSITIVE REGULATOR, MBCY3, METAL CAN, TO-39, 3 PIN, Adjustable Positive Single Output Standard Regulator National Semiconductor Corporation LM317H vs 5962R9951703VXA
JL117BXA IC VREG 1.2 V-37 V ADJUSTABLE POSITIVE REGULATOR, MBCY3, METAL CAN, TO-39, 3 PIN, Adjustable Positive Single Output Standard Regulator National Semiconductor Corporation LM317H vs JL117BXA

LM317H Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM317H by National Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM317H by National Semiconductor Corporation

  • Please alert me when LM317H inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LM317H alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM317H to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LM317H alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM317H.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM317H by National Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: