Part Details for LM317H by STMicroelectronics
Overview of LM317H by STMicroelectronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM317H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 105 |
|
$2.5551 / $5.8968 | Buy Now |
|
Quest Components | Voltage Regulator, Adjustable, +1.2 TO +37V, Bi-Polar, 4 Pin, Metal, CAN | 84 |
|
$3.6855 / $7.8975 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 12 |
|
$4.0000 / $6.1500 | Buy Now |
Part Details for LM317H
LM317H CAD Models
LM317H Part Data Attributes
|
LM317H
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LM317H
STMicroelectronics
1.2 V-37V ADJUSTABLE POSITIVE REGULATOR, MBCY3, TO-39, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-39 | |
Package Description | TO-39, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Adjustability | ADJUSTABLE | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e0 | |
Line Regulation-Max (%/V) | 0.07 | |
Load Regulation-Max(%) | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 37 V | |
Output Voltage1-Min | 1.2 V | |
Package Body Material | METAL | |
Package Equivalence Code | CAN3/4,.2 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |
Alternate Parts for LM317H
This table gives cross-reference parts and alternative options found for LM317H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM317H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8767502XX | Adjustable Positive Standard Regulator, | Unitrode Corp (RETIRED) | LM317H vs 5962-8767502XX |
LM317AKC | IC VREG 1.2 V-37 V ADJUSTABLE POSITIVE REGULATOR, MBFM2, METAL CAN, TO-3, 2 PIN, Adjustable Positive Single Output Standard Regulator | National Semiconductor Corporation | LM317H vs LM317AKC |
LM117 | 1.2 V-37V ADJUSTABLE POSITIVE REGULATOR, MBFM2, TO-220 | STMicroelectronics | LM317H vs LM117 |
LM117AHVSG | Adjustable Positive Standard Regulator, 1.25V Min, 60V Max, CBCC3, CERAMIC, SMD-1, 3 PIN | TT Electronics Resistors | LM317H vs LM117AHVSG |
IP117MAHVH-883BR1 | Adjustable Positive Standard Regulator, MBCY3, TO-39, 3 PIN | TT Electronics Resistors | LM317H vs IP117MAHVH-883BR1 |
LM117.TO66 | Adjustable Positive Standard Regulator, MBFM2, TO-66, 3 PIN | TT Electronics Resistors | LM317H vs LM117.TO66 |
IP117AH | Adjustable Positive Standard Regulator, 1.25V Min, 57V Max, MBCY3, TO-39, 3 PIN | TT Electronics Resistors | LM317H vs IP117AH |
IP117K | 1.25 V-40V ADJUSTABLE POSITIVE REGULATOR, MBFM2, TO-3, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | LM317H vs IP117K |
SGR117AR/883B | Adjustable Positive Standard Regulator, 1.22V Min, 1.275V Max, BIPolar, MBFM2, HERMETIC SEALED, METAL CAN, TO-66, 2 PIN | Microsemi Corporation | LM317H vs SGR117AR/883B |
LM117HVSMD1 | Adjustable Positive Standard Regulator, 1.25V Min, 60V Max, CBCC3, CERAMIC, SMD-1, 3 PIN | TT Electronics Resistors | LM317H vs LM117HVSMD1 |