Part Details for LM317HVT/NOPB by National Semiconductor Corporation
Overview of LM317HVT/NOPB by National Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM317HVT/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 7 |
|
RFQ |
Part Details for LM317HVT/NOPB
LM317HVT/NOPB CAD Models
LM317HVT/NOPB Part Data Attributes
|
LM317HVT/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM317HVT/NOPB
National Semiconductor Corporation
IC VREG 1.2 V-57 V ADJUSTABLE POSITIVE REGULATOR, PSFM3, ROHS COMPLIANT, PLASTIC, TO-220, 3 PIN, Adjustable Positive Single Output Standard Regulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | ROHS COMPLIANT, PLASTIC, TO-220, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Nom | 3 V | |
Input-Output Voltage Differential-Max | 60 V | |
Input-Output Voltage Differential-Min | 3 V | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Line Regulation-Max (%/V) | 0.07 | |
Load Regulation-Max(%) | 0.5% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 57 V | |
Output Voltage1-Min | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP3,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for LM317HVT/NOPB
This table gives cross-reference parts and alternative options found for LM317HVT/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM317HVT/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPC317H-AZ | Adjustable Positive Standard Regulator, 1.3V Min, 30V Max, BIPolar, PSFM3, PLASTIC, SIP-3 | NEC Electronics Group | LM317HVT/NOPB vs UPC317H-AZ |
LM317AT | IC VREG 1.2 V-37 V ADJUSTABLE POSITIVE REGULATOR, PSFM3, PLASTIC, TO-220, 3 PIN, Adjustable Positive Single Output Standard Regulator | National Semiconductor Corporation | LM317HVT/NOPB vs LM317AT |
LM317T | Adjustable Positive Standard Regulator, 1.25V Min, 40V Max, PSFM3, PLASTIC, TO-220, 3 PIN | TT Electronics Resistors | LM317HVT/NOPB vs LM317T |
LM317AT | Adjustable Positive Standard Regulator, PSFM3, PLASTIC, TO-220, 3 PIN | TT Electronics Resistors | LM317HVT/NOPB vs LM317AT |
LM317HVT | IC VREG 1.2 V-57 V ADJUSTABLE POSITIVE REGULATOR, PSFM3, PLASTIC, TO-220, 3 PIN, Adjustable Positive Single Output Standard Regulator | National Semiconductor Corporation | LM317HVT/NOPB vs LM317HVT |
UPC317H | Adjustable Positive Standard Regulator, 1.3V Min, 30V Max, BIPolar, PSFM3, PLASTIC, SIP-3 | NEC Electronics America Inc | LM317HVT/NOPB vs UPC317H |
LM317T | Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, PSFM3, PLASTIC, TO-220, 3 PIN | Micro Commercial Components | LM317HVT/NOPB vs LM317T |
PJ317CZ | Adjustable Positive Standard Regulator, 1.25V Min, 37V Max, BIPolar, PSFM3, TO-220, 3 PIN | Promax-Johnton Electronic Corporation | LM317HVT/NOPB vs PJ317CZ |
LM317KCSE3 | 1.5-A, 40-V, adjustable linear voltage regulator 3-TO-220 0 to 125 | Texas Instruments | LM317HVT/NOPB vs LM317KCSE3 |
LM317AHVT | ADJUSTABLE POSITIVE REGULATOR, PSFM3, PLASTIC, TO-220, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | LM317HVT/NOPB vs LM317AHVT |