-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.5-A, 40-V, adjustable linear voltage regulator 3-TO-220 0 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-13869-5-ND
|
DigiKey | IC REG LIN POS ADJ 1.5A TO220-3 Min Qty: 1000 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.3818 | Buy Now |
DISTI #
26AJ7246
|
Newark | V Reg, 37Vin, 1.5A, 0.1%, Adj, 3To220, Fixed Output Voltage Nom.:-, Adjustable Output Voltage Min:1.25V, Adjustable Output Voltage Max:37V, Input Voltage Min:3V, Input Voltage Max:40V, Product Range:-, Output Current:1.5A, Output Rohs Compliant: Yes |TEXAS INSTRUMENTS LM317KCS Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8400 / $1.1200 | Buy Now |
DISTI #
595-LM317KCS
|
Mouser Electronics | Linear Voltage Regulators 3-Term Adj. Pos. RoHS: Compliant | 0 |
|
$0.3150 / $0.8300 | Order Now |
|
Bristol Electronics | 100 |
|
RFQ | ||
|
Bristol Electronics | 85 |
|
RFQ | ||
|
Quest Components | Voltage Regulator, Adjustable, +1.2 TO +37V, Bi-Polar, 3 Pin, Plastic, SIP | 68 |
|
$0.7089 / $1.1815 | Buy Now |
|
Ameya Holding Limited | Min Qty: 25 | 400 |
|
$0.6807 | Buy Now |
DISTI #
C1S746200232510
|
Chip1Stop | LDO Regulator Pos 1.25V to 37V 1.5A 3-Pin(3+Tab) TO-220 Tube RoHS: Compliant pbFree: Yes Container: Tube | 424 |
|
$0.3050 / $0.4220 | Buy Now |
DISTI #
3122686
|
element14 Asia-Pacific | V REG, 37VIN, 1.5A, 0.1%, ADJ, 3TO220 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.8967 / $1.7637 | Buy Now |
DISTI #
3122686
|
Farnell | V REG, 37VIN, 1.5A, 0.1%, ADJ, 3TO220 RoHS: Compliant Min Qty: 1 Lead time: 40 Weeks, 1 Days Container: Each | 0 |
|
$0.4188 / $0.9573 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM317KCS
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM317KCS
Texas Instruments
1.5-A, 40-V, adjustable linear voltage regulator 3-TO-220 0 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SFM | |
Package Description | TO-220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Nom | 2 V | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 3 V | |
Input-Output Voltage Differential-Max | 40 V | |
Input-Output Voltage Differential-Min | 3 V | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Length | 10.16 mm | |
Line Regulation-Max (%/V) | 0.07 | |
Load Regulation-Max(%) | 1.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 37 V | |
Output Voltage1-Min | 1.25 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-220 | |
Package Equivalence Code | SIP3,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 4.7 mm | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 5% | |
Width | 8.7 mm |
This table gives cross-reference parts and alternative options found for LM317KCS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM317KCS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM317T | 1.2 V to 37 V adjustable voltage regulators | STMicroelectronics | LM317KCS vs LM317T |
LM317T | IC VREG 1.2 V-37 V ADJUSTABLE POSITIVE REGULATOR, PSFM3, PLASTIC, TO-220, 3 PIN, Adjustable Positive Single Output Standard Regulator | Linear Technology | LM317KCS vs LM317T |
LM317T2 | 1.2 V-37V ADJUSTABLE POSITIVE REGULATOR, PSFM3, PLASTIC, TO-220, 3 PIN | onsemi | LM317KCS vs LM317T2 |
LM317T#PBF | Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, BIPolar, PSFM3 | Analog Devices Inc | LM317KCS vs LM317T#PBF |
LM317T | 1.5-A, 40-V, adjustable linear voltage regulator 3-TO-220 | Texas Instruments | LM317KCS vs LM317T |
LM317KC | 3/4 Pin 1.5A Adjustable Positive Voltage Regulator 3-TO-220 0 to 125 | Texas Instruments | LM317KCS vs LM317KC |
LM317KCE3 | 3/4 Pin 1.5A Adjustable Positive Voltage Regulator 3-TO-220 0 to 125 | Texas Instruments | LM317KCS vs LM317KCE3 |
LM317T | 3-Terminal 1.5 A Positive Adjustable Voltage Regulator, 1000-TUBE | onsemi | LM317KCS vs LM317T |
LM317T#PBF | IC VREG 1.2 V-37 V ADJUSTABLE POSITIVE REGULATOR, PSFM3, PLASTIC, TO-220, 3 PIN, Adjustable Positive Single Output Standard Regulator | Linear Technology | LM317KCS vs LM317T#PBF |
LM317T/NOPB | 1.5-A, 40-V, adjustable linear voltage regulator 3-TO-220 0 to 125 | Texas Instruments | LM317KCS vs LM317T/NOPB |