Part Details for LM317LCLPE3 by Texas Instruments
Overview of LM317LCLPE3 by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM317LCLPE3
LM317LCLPE3 CAD Models
LM317LCLPE3 Part Data Attributes
|
LM317LCLPE3
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM317LCLPE3
Texas Instruments
1.2 V-32V ADJUSTABLE POSITIVE REGULATOR, PBCY3, ROHS COMPLIANT, PLASTIC, TO-226, TO-92, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TO-92 | |
Package Description | TO-92, SIP3,.1,50 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | ADJUSTABLE | |
Input-Output Voltage Differential-Max | 35 V | |
Input-Output Voltage Differential-Min | 5 V | |
JESD-30 Code | O-PBCY-W3 | |
JESD-609 Code | e3 | |
Line Regulation-Max (%/V) | 0.05 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 32 V | |
Output Voltage1-Min | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-92 | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Packing Method | BULK | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM |
Alternate Parts for LM317LCLPE3
This table gives cross-reference parts and alternative options found for LM317LCLPE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM317LCLPE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM317LCLP | 100-mA, 35-V, adjustable linear voltage regulator 3-TO-92 0 to 125 | Texas Instruments | LM317LCLPE3 vs LM317LCLP |
LM317LCLPR | 100-mA, 35-V, adjustable linear voltage regulator 3-TO-92 0 to 125 | Texas Instruments | LM317LCLPE3 vs LM317LCLPR |
LM317LBZRP | 1.2 V-37V ADJUSTABLE POSITIVE REGULATOR, PBCY3, PLASTIC, TO-92, 3 PIN | Motorola Mobility LLC | LM317LCLPE3 vs LM317LBZRP |
LM317LCLPRE3 | 100-mA, 35-V, adjustable linear voltage regulator 3-TO-92 0 to 125 | Texas Instruments | LM317LCLPE3 vs LM317LCLPRE3 |
LM317LZ/NOPB | IC VREG 1.2 V-37 V ADJUSTABLE POSITIVE REGULATOR, PBCY3, ROHS COMPLIANT, PLASTIC, TO-92, 3 PIN, Adjustable Positive Single Output Standard Regulator | National Semiconductor Corporation | LM317LCLPE3 vs LM317LZ/NOPB |
LM317LZRA | 1.2 V-37V ADJUSTABLE POSITIVE REGULATOR, PBCY3, PLASTIC, TO-92, 3 PIN | Motorola Mobility LLC | LM317LCLPE3 vs LM317LZRA |
LM317LBZ | 1.2 V-37V ADJUSTABLE POSITIVE REGULATOR, PBCY3, 29-04 | Motorola Mobility LLC | LM317LCLPE3 vs LM317LBZ |
LM317LZRM | 1.2 V-37V ADJUSTABLE POSITIVE REGULATOR, PBCY3, PLASTIC, TO-92, 3 PIN | Motorola Mobility LLC | LM317LCLPE3 vs LM317LZRM |
LM317LZ | IC VREG 1.2 V-37 V ADJUSTABLE POSITIVE REGULATOR, PBCY3, PLASTIC, TO-92, 3 PIN, Adjustable Positive Single Output Standard Regulator | National Semiconductor Corporation | LM317LCLPE3 vs LM317LZ |