-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low current 1.2 to 37 V adjustable voltage regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94W8317
|
Newark | V Reg, 0.1A, 0.1%, 1.2-37V, 8Soic, Fixed Output Voltage Nom.:-, Adjustable Output Voltage Min:1.2V, Adjustable Output Voltage Max:37V, Input Voltage Min:5V, Input Voltage Max:40V, Product Range:-, Output Current:200Ma, Output Rohs Compliant: Yes |Stmicroelectronics LM317LD13TR Min Qty: 2500 Package Multiple: 1 Date Code: 1 Container: Reel | 10000 |
|
$0.1660 / $0.2050 | Buy Now |
DISTI #
497-1572-1-ND
|
DigiKey | IC REG LIN POS ADJ 100MA 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
114321 In Stock |
|
$0.1047 / $0.4700 | Buy Now |
DISTI #
LM317LD13TR
|
Avnet Americas | Standard Regulator Pos 1.2V to 37V 0.2A 8-Pin SO N T/R - Tape and Reel (Alt: LM317LD13TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1765 / $0.1841 | Buy Now |
DISTI #
LM317LD13TR
|
Avnet Americas | Standard Regulator Pos 1.2V to 37V 0.2A 8-Pin SO N T/R - Tape and Reel (Alt: LM317LD13TR) RoHS: Compliant Min Qty: 7500 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
LM317LD13TR
|
Avnet Americas | Standard Regulator Pos 1.2V to 37V 0.2A 8-Pin SO N T/R - Tape and Reel (Alt: LM317LD13TR) RoHS: Compliant Min Qty: 7500 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1809 | Buy Now |
DISTI #
511-LM317LD13TR
|
Mouser Electronics | Linear Voltage Regulators Low current 1.2 to 37 V adjustable voltage regulator RoHS: Compliant | 31551 |
|
$0.1040 / $0.4700 | Buy Now |
|
STMicroelectronics | Low current 1.2 to 37 V adjustable voltage regulator RoHS: Compliant Min Qty: 1 | 31551 |
|
$0.1900 / $0.4600 | Buy Now |
|
Future Electronics | LM317 Series 100 mA 1.2 to 37 V Adjustable Positive Voltage Regulator - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 62500Reel |
|
$0.0865 / $0.0990 | Buy Now |
|
Future Electronics | LM317 Series 100 mA 1.2 to 37 V Adjustable Positive Voltage Regulator - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 60000Reel |
|
$0.0865 / $0.0990 | Buy Now |
|
Future Electronics | LM317 Series 100 mA 1.2 to 37 V Adjustable Positive Voltage Regulator - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 2500Reel |
|
$0.0970 / $0.1060 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM317LD13TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LM317LD13TR
STMicroelectronics
Low current 1.2 to 37 V adjustable voltage regulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Nom | 3 V | |
Input-Output Voltage Differential-Max | 40 V | |
Input-Output Voltage Differential-Min | 3 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Line Regulation-Max (%/V) | 0.07 | |
Load Regulation-Max(%) | 1.5% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 37 V | |
Output Voltage1-Min | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LM317LD13TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM317LD13TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM317LMX | Linear Voltage Regulator, Positive, Adjustable Output, 100 mA, 3000-REEL | onsemi | LM317LD13TR vs LM317LMX |
LM317LMX/NOPB | IC VREG 1.2 V-37 V ADJUSTABLE POSITIVE REGULATOR, PDSO8, ROHS COMPLIANT, PLASTIC, SOIC-8, Adjustable Positive Single Output Standard Regulator | National Semiconductor Corporation | LM317LD13TR vs LM317LMX/NOPB |
LM317L-E | 1.2V-37V ADJUSTABLE POSITIVE REGULATOR, PDSO8, SO-8 | STMicroelectronics | LM317LD13TR vs LM317L-E |
LM317LDR2G | Linear Voltage Regulator, 100 mA, High PSRR, Adjustable, Positive TJ = 0°C to +125°C, SOIC-8 Narrow Body, 2500-REEL | onsemi | LM317LD13TR vs LM317LDR2G |
LM317LM | 1.2 V-37V ADJUSTABLE POSITIVE REGULATOR, PDSO8, SOIC-8 | Texas Instruments | LM317LD13TR vs LM317LM |
LM317LBDR2 | 1.2 V-37V ADJUSTABLE POSITIVE REGULATOR, PDSO8, SOIC-8 | Rochester Electronics LLC | LM317LD13TR vs LM317LBDR2 |
LM317LMX/NOPB | 1.2 V-37V ADJUSTABLE POSITIVE REGULATOR, PDSO8, ROHS COMPLIANT, PLASTIC, SOIC-8 | Rochester Electronics LLC | LM317LD13TR vs LM317LMX/NOPB |
LM317LBDR2 | 1.2 V-37V ADJUSTABLE POSITIVE REGULATOR, PDSO8, PLASTIC, SOP-8 | Motorola Mobility LLC | LM317LD13TR vs LM317LBDR2 |
LM317LD | 1.2 V-37V ADJUSTABLE POSITIVE REGULATOR, PDSO8, SOIC-8 | onsemi | LM317LD13TR vs LM317LD |
NCV317LBDR2G | Linear Voltage Regulator, 100 mA, High PSRR, Adjustable, Positive TJ = -40°C to +125°C, SOIC-8 Narrow Body, 2500-REEL, Automotive Qualified | onsemi | LM317LD13TR vs NCV317LBDR2G |