Part Details for LM317LILPR by Texas Instruments
Overview of LM317LILPR by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM317LILPR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-LM317LILPRCT-ND
|
DigiKey | IC REG LIN POS ADJ 100MA TO92-3 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
18430 In Stock |
|
$0.3177 / $0.9200 | Buy Now |
DISTI #
595-LM317LILPR
|
Mouser Electronics | Linear Voltage Regulators 3Pin 100mA Adj Vltg Reg RoHS: Compliant | 6793 |
|
$0.3050 / $0.7600 | Buy Now |
|
Quest Components | ADJUSTABLE POSITIVE STANDARD REGULATOR, 1.2V MIN, 32V MAX, BIPOLAR, PBCY3 | 20 |
|
$0.5720 / $0.6864 | Buy Now |
|
Ameya Holding Limited | TO92-3/A°/3/8 Pin 100mA Adjustable Positive Regulator | 458675 |
|
RFQ | |
|
Chips Pulse Industry Limited | Adjustable 38V 1.2V ~ 32V TO-92-3 Linear Voltage Regulators (LDO) RoHS Purchase Online, Ship Immediately | 193 |
|
$0.2660 / $0.3921 | Buy Now |
|
LCSC | 80dB(120Hz) 100mA Adjustable 1.2V32V Positive electrode 38V TO-92-3 Linear Voltage Regulators (LDO) ROHS | 161 |
|
$0.2955 / $0.6536 | Buy Now |
Part Details for LM317LILPR
LM317LILPR CAD Models
LM317LILPR Part Data Attributes
|
LM317LILPR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM317LILPR
Texas Instruments
100-mA, 35-V, adjustable linear voltage regulator 3-TO-92 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TO-92 | |
Package Description | ROHS COMPLIANT, PLASTIC, TO-226, TO-92, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Nom | 2 V | |
Input Voltage-Max | 35 V | |
Input Voltage-Min | 3.75 V | |
Input-Output Voltage Differential-Max | 35 V | |
Input-Output Voltage Differential-Min | 5 V | |
JESD-30 Code | O-PBCY-W3 | |
JESD-609 Code | e3 | |
Length | 4.3 mm | |
Line Regulation-Max (%/V) | 0.05 | |
Load Regulation-Max(%) | 0.05% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 32 V | |
Output Voltage1-Min | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-92 | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 5.34 mm | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | WIRE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 4% | |
Width | 4.3 mm |
Alternate Parts for LM317LILPR
This table gives cross-reference parts and alternative options found for LM317LILPR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM317LILPR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM317LILP | 100-mA, 35-V, adjustable linear voltage regulator 3-TO-92 -40 to 125 | Texas Instruments | LM317LILPR vs LM317LILP |