Datasheets
LM317LITP/NOPB by:

100-mA, 40-V, high-PSRR, adjustable linear voltage regulator 6-DSBGA -40 to 125

Part Details for LM317LITP/NOPB by Texas Instruments

Overview of LM317LITP/NOPB by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for LM317LITP/NOPB

Part # Distributor Description Stock Price Buy
DISTI # LM317LI/NOPBCT-ND
DigiKey IC REG LIN POS ADJ 100MA 6DSBGA Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 1250
In Stock
  • 1 $1.1000
  • 10 $0.9860
  • 25 $0.9360
  • 100 $0.7689
  • 250 $0.7188
  • 500 $0.6352
  • 1,250 $0.5015
  • 2,500 $0.4680
  • 6,250 $0.4446
  • 12,500 $0.4279
$0.4279 / $1.1000 Buy Now
DISTI # 926-LM317LITP/NOPB
Mouser Electronics Linear Voltage Regulators 100-mA, 40-V, high-PSRR, adjustable linear voltage regulator 6-DSBGA -40 to 125 RoHS: Compliant 1000
  • 1 $1.1000
  • 10 $0.9360
  • 100 $0.7190
  • 250 $0.7190
  • 500 $0.6350
  • 1,000 $0.5010
  • 2,500 $0.4670
  • 5,000 $0.4440
  • 10,000 $0.4270
$0.4270 / $1.1000 Buy Now
DISTI # J56:1989_00537488
Arrow Electronics Standard Regulator Pos 1.2V to 37V 0.1A 6-Pin uSMD T/R Min Qty: 250 Package Multiple: 250 Lead time: 12 Weeks Date Code: 2232 Europe - 500
  • 250 $0.5344
  • 500 $0.4973
  • 1,000 $0.4305
  • 2,500 $0.4097
  • 5,000 $0.3939
  • 10,000 $0.3933
$0.3933 / $0.5344 Buy Now
Rochester Electronics LM317L-N 100mA 40V Input Adjustable Linear Regulator RoHS: Compliant Status: Active Min Qty: 1 156
  • 1 $0.5899
  • 25 $0.5781
  • 100 $0.5545
  • 500 $0.5309
  • 1,000 $0.5014
$0.5014 / $0.5899 Buy Now
Ameya Holding Limited LM317LITP/NOPB 线性稳压器, LDO,热关闭 100mA 可调 1.2 → 3.7 V, 6针 DSBGA 5675
RFQ
Chip1Cloud IC REG LIN POS ADJ 100MA 6DSBGA 2000
RFQ

Part Details for LM317LITP/NOPB

LM317LITP/NOPB CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LM317LITP/NOPB Part Data Attributes

LM317LITP/NOPB Texas Instruments
Buy Now Datasheet
Compare Parts:
LM317LITP/NOPB Texas Instruments 100-mA, 40-V, high-PSRR, adjustable linear voltage regulator 6-DSBGA -40 to 125
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code DSBGA
Package Description GREEN, MO-211BC, MICRO, SMD-6
Pin Count 6
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Adjustability ADJUSTABLE
Dropout Voltage1-Nom 1.8 V
Input Voltage-Max 40 V
Input Voltage-Min 4.2 V
Input-Output Voltage Differential-Max 40 V
Input-Output Voltage Differential-Min 3 V
JESD-30 Code R-PBGA-B6
JESD-609 Code e1
Length 1.6495 mm
Line Regulation-Max (%/V) 0.07
Load Regulation-Max(%) 1.5%
Moisture Sensitivity Level 1
Number of Functions 1
Number of Outputs 1
Number of Terminals 6
Operating Temperature TJ-Max 125 °C
Operating Temperature TJ-Min -40 °C
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Output Current1-Max 0.1 A
Output Voltage1-Max 38 V
Output Voltage1-Min 1.2 V
Package Body Material PLASTIC/EPOXY
Package Code VFBGA
Package Equivalence Code BGA6,2X3,20
Package Shape RECTANGULAR
Package Style GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Packing Method TR
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max 0.545 mm
Surface Mount YES
Technology BIPOLAR
Terminal Finish TIN SILVER COPPER
Terminal Form BALL
Terminal Pitch 0.5 mm
Terminal Position BOTTOM
Time@Peak Reflow Temperature-Max (s) 30
Voltage Tolerance-Max 3%
Width 0.9885 mm

Alternate Parts for LM317LITP/NOPB

This table gives cross-reference parts and alternative options found for LM317LITP/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM317LITP/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
LM317LIBP 1.2 V-37V ADJUSTABLE POSITIVE REGULATOR, PBGA6, MO-211BC, MICRO, SMD-6 Rochester Electronics LLC LM317LITP/NOPB vs LM317LIBP
LM317LITP 1.2 V-37V ADJUSTABLE POSITIVE REGULATOR, PBGA6, MO-211BC, MICRO, SMD-6 Texas Instruments LM317LITP/NOPB vs LM317LITP
LM317LIBPX/NOPB IC VREG 1.2 V-37 V ADJUSTABLE POSITIVE REGULATOR, PBGA6, PLASTIC, MO-211BC, MICRO, SMD-6, Adjustable Positive Single Output Standard Regulator Texas Instruments LM317LITP/NOPB vs LM317LIBPX/NOPB
LM317LIBP/NOPB 1.2 V-37V ADJUSTABLE POSITIVE REGULATOR, PBGA6, ROHS COMPLIANT, MO-211BC, MICRO, SMD-6 Texas Instruments LM317LITP/NOPB vs LM317LIBP/NOPB
LM317LIBP Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, BIPolar, PBGA6 National Semiconductor Corporation LM317LITP/NOPB vs LM317LIBP
LM317LITPX/NOPB 100-mA, 40-V, high-PSRR, adjustable linear voltage regulator 6-DSBGA -40 to 125 Texas Instruments LM317LITP/NOPB vs LM317LITPX/NOPB
Part Number Description Manufacturer Compare
LM317LITP 1.2 V-37V ADJUSTABLE POSITIVE REGULATOR, PBGA6, MO-211BC, MICRO, SMD-6 Texas Instruments LM317LITP/NOPB vs LM317LITP
LM317LIBPX/NOPB IC VREG 1.2 V-37 V ADJUSTABLE POSITIVE REGULATOR, PBGA6, PLASTIC, MO-211BC, MICRO, SMD-6, Adjustable Positive Single Output Standard Regulator Texas Instruments LM317LITP/NOPB vs LM317LIBPX/NOPB
LM317LITPX/NOPB 100-mA, 40-V, high-PSRR, adjustable linear voltage regulator 6-DSBGA -40 to 125 Texas Instruments LM317LITP/NOPB vs LM317LITPX/NOPB
LM317LG-S08-R Adjustable Positive Standard Regulator, 1.25V Min, 37V Max, BIPolar, PDSO8, SOP-8 Unisonic Technologies Co Ltd LM317LITP/NOPB vs LM317LG-S08-R
LM317LIBP/NOPB 1.2 V-37V ADJUSTABLE POSITIVE REGULATOR, PBGA6, ROHS COMPLIANT, MO-211BC, MICRO, SMD-6 Texas Instruments LM317LITP/NOPB vs LM317LIBP/NOPB
LM317LIBP 1.2 V-37V ADJUSTABLE POSITIVE REGULATOR, PBGA6, MO-211BC, MICRO, SMD-6 Rochester Electronics LLC LM317LITP/NOPB vs LM317LIBP
LM317LIBP Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, BIPolar, PBGA6 National Semiconductor Corporation LM317LITP/NOPB vs LM317LIBP
LM317LITP/NOPB IC VREG 1.2 V-37 V ADJUSTABLE POSITIVE REGULATOR, PBGA6, ROHS COMPLIANT, MO-211BC, MICRO, SMD-6, Adjustable Positive Single Output Standard Regulator National Semiconductor Corporation LM317LITP/NOPB vs LM317LITP/NOPB
LM317L-S08-T Adjustable Positive Standard Regulator, 1.25V Min, 37V Max, BIPolar, PDSO8, SOP-8 Unisonic Technologies Co Ltd LM317LITP/NOPB vs LM317L-S08-T
LM317LK-S08-T Adjustable Positive Standard Regulator, 1.25V Min, 37V Max, BIPolar, PDSO8, SOP-8 Unisonic Technologies Co Ltd LM317LITP/NOPB vs LM317LK-S08-T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM317LITP/NOPB by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM317LITP/NOPB by Texas Instruments

  • Please alert me when LM317LITP/NOPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LM317LITP/NOPB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM317LITP/NOPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LM317LITP/NOPB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM317LITP/NOPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM317LITP/NOPB by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: