Part Details for LM317LZ/NOPB by Texas Instruments
Overview of LM317LZ/NOPB by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM317LZ/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH6288
|
Newark | Ic, V Reg, Linear, Adj, Fixed Output Voltage Nom.:-, Adjustable Output Voltage Min:1.2V, Adjustable Output Voltage Max:37V, Input Voltage Min:5V, Input Voltage Max:35V, Product Range:-, Output Current:100Ma, Output Type:Adjustable, Rohs Compliant: Yes |TEXAS INSTRUMENTS LM317LZ/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9920 / $1.3300 | Buy Now |
DISTI #
LM317LZNS/NOPB-ND
|
DigiKey | IC REG LIN POS ADJ 100MA TO92-3 Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
1344 In Stock |
|
$0.3614 / $0.9000 | Buy Now |
DISTI #
926-LM317LZ/NOPB
|
Mouser Electronics | Linear Voltage Regulators 3-TERMINAL ADJ REG RoHS: Compliant | 12419 |
|
$0.3690 / $0.9000 | Buy Now |
DISTI #
LM317LZ/NOPB
|
TME | IC: voltage regulator, linear,adjustable, 1.2÷37V, 0.1A, TO92, THT Min Qty: 1 | 3468 |
|
$0.4900 / $0.8190 | Buy Now |
|
Ameya Holding Limited | IC: voltage regulator, linear,adjustable, 1.2÷37V, 0.1A, TO92, THT | 1320 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC REG LIN POS ADJ 100MA TO92-3 | 3145 |
|
$0.2442 / $0.4855 | Buy Now |
|
Chips Pulse Industry Limited | Adjustable 40V 1.2V ~ 37V TO-92(TO-92-3) Linear Voltage Regulators (LDO) RoHS Purchase Online, Ship Immediately | 3774 |
|
$0.2243 / $0.3196 | Buy Now |
DISTI #
3008038
|
element14 Asia-Pacific | IC, V REG, LINEAR, ADJ RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.3965 / $0.9638 | Buy Now |
DISTI #
3008038
|
Farnell | IC, V REG, LINEAR, ADJ RoHS: Compliant Min Qty: 1 Lead time: 40 Weeks, 1 Days Container: Each | 0 |
|
$0.3766 / $1.0498 | Buy Now |
|
LCSC | 80dB(120Hz) 100mA Adjustable 1.2V37V Positive electrode 40V TO-92-3 Linear Voltage Regulators (LDO) ROHS | 3145 |
|
$0.2492 / $0.4954 | Buy Now |
Part Details for LM317LZ/NOPB
LM317LZ/NOPB CAD Models
LM317LZ/NOPB Part Data Attributes
|
LM317LZ/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM317LZ/NOPB
Texas Instruments
100-mA, 40-V, high-PSRR, adjustable linear voltage regulator 3-TO-92 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TO-92 | |
Package Description | GREEN, PLASTIC, TO-92, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Nom | 1.8 V | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 4.2 V | |
Input-Output Voltage Differential-Max | 40 V | |
Input-Output Voltage Differential-Min | 3 V | |
JESD-30 Code | O-PBCY-W3 | |
JESD-609 Code | e3 | |
Length | 4.3 mm | |
Line Regulation-Max (%/V) | 0.07 | |
Load Regulation-Max(%) | 1.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 38 V | |
Output Voltage1-Min | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-92 | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 5.34 mm | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 3% | |
Width | 4.3 mm |
Alternate Parts for LM317LZ/NOPB
This table gives cross-reference parts and alternative options found for LM317LZ/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM317LZ/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM317LBZ | 1.2 V-37V ADJUSTABLE POSITIVE REGULATOR, PBCY3, TO-92, 3 PIN | onsemi | LM317LZ/NOPB vs LM317LBZ |
LM317LZ | 1.2 V-37V ADJUSTABLE POSITIVE REGULATOR, PBCY3, PLASTIC, TO-92, 3 PIN | Texas Instruments | LM317LZ/NOPB vs LM317LZ |
LM317LBR2 | 1.2 V-37V ADJUSTABLE POSITIVE REGULATOR, PBCY3, TO-92, 3 PIN | onsemi | LM317LZ/NOPB vs LM317LBR2 |
LM317LBZRAG | Linear Voltage Regulator, 100 mA, High PSRR, Adjustable, Positive TJ = -40°C to +125°C, TO-92 (TO-226) 5.33mm Body Height, 2000-REEL | onsemi | LM317LZ/NOPB vs LM317LBZRAG |
LM317LZX | 1.2 V-37V ADJUSTABLE POSITIVE REGULATOR, PBCY3, PLASTIC, TO-92, 3 PIN | Texas Instruments | LM317LZ/NOPB vs LM317LZX |
LM317LBZ | 1.2 V-37V ADJUSTABLE POSITIVE REGULATOR, PBCY3, TO-92, 3 PIN | Rochester Electronics LLC | LM317LZ/NOPB vs LM317LBZ |
LM317LBZRA | 1.2 V-37V ADJUSTABLE POSITIVE REGULATOR, PBCY3, TO-92, 3 PIN | onsemi | LM317LZ/NOPB vs LM317LBZRA |
LM317LBZG | Linear Voltage Regulator, 100 mA, High PSRR, Adjustable, Positive TJ = -40°C to +125°C, TO-92 (TO-226) 5.33mm Body Height, 2000-BLKBG | onsemi | LM317LZ/NOPB vs LM317LBZG |
LM317LBZRPG | Linear Voltage Regulator, 100 mA, High PSRR, Adjustable, Positive TJ = -40°C to +125°C, TO-92 (TO-226) 5.33mm Body Height, 2000-FNFLD | onsemi | LM317LZ/NOPB vs LM317LBZRPG |