-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Linear Voltage Regulator, 500 mA, High PSRR, Adjustable, Positive Vout: 4%; TJ = -40°C to 125°C, SOT-223 (TO-261) 4 LEAD, 4000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29X6007
|
Newark | Linear Regulator, Adjustable, 1.2-37V, 0.5A, Sot-223, Output Type:Adjustable, Output Voltage Min:1.2V, Output Voltage Max:37V, Input Voltage Min:-, Input Voltage Max:40V, Product Range:-, Output Current Max:500Ma, No. Of Pins:3Pins Rohs Compliant: Yes |Onsemi LM317MBSTT3G Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2490 / $0.3240 | Buy Now |
DISTI #
41K9881
|
Newark | Adjustable Ldo Voltage Regulator, 1.2V To 37V, Sot-223-3, Output Type:Adjustable, Output Voltage Min:1.2V, Output Voltage Max:37V, Input Voltage Min:-, Input Voltage Max:40V, Product Range:-, Output Current Max:500Ma, Qualification:-Rohs Compliant: Yes |Onsemi LM317MBSTT3G Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3860 | Buy Now |
DISTI #
2832-LM317MBSTT3GTR-ND
|
DigiKey | IC REG LIN POS ADJ 500MA SOT223 Min Qty: 1 Lead time: 13 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
104000 In Stock |
|
$0.4700 | Buy Now |
DISTI #
LM317MBSTT3GOSCT-ND
|
DigiKey | IC REG LIN POS ADJ 500MA SOT223 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2411 / $0.7300 | Buy Now |
DISTI #
LM317MBSTT3G
|
Avnet Americas | LDO Regulator Pos 1.2V to 37V 0.25A 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: LM317MBSTT3G) RoHS: Compliant Min Qty: 1429 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 104000 Partner Stock |
|
$0.4340 / $0.5180 | Buy Now |
DISTI #
LM317MBSTT3G
|
Avnet Americas | LDO Regulator Pos 1.2V to 37V 0.25A 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: LM317MBSTT3G) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks, 0 Days Container: Reel | 104000 Factory Stock |
|
$0.1102 / $0.1316 | Buy Now |
DISTI #
863-LM317MBSTT3G
|
Mouser Electronics | Linear Voltage Regulators 500mA ADJ 1.2-37V Positive RoHS: Compliant | 0 |
|
$0.2630 / $0.7200 | Order Now |
DISTI #
73929000
|
RS | Voltage regulator, adjustable output, positive 500mA, 1.2 to 37V, SOT-223 | ON Semiconductor LM317MBSTT3G RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7300 | RFQ |
|
Future Electronics | LM317M Series 500 mA 1.2 to 37 V Adjustable Output Voltage Regulator - SOT-223 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 1445Cut Tape/Mini-Reel |
|
$0.4550 / $0.7050 | Buy Now |
|
Future Electronics | LM317M Series 500 mA 1.2 to 37 V Adjustable Output Voltage Regulator - SOT-223 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.2350 / $0.2550 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM317MBSTT3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
LM317MBSTT3G
onsemi
Linear Voltage Regulator, 500 mA, High PSRR, Adjustable, Positive Vout: 4%; TJ = -40°C to 125°C, SOT-223 (TO-261) 4 LEAD, 4000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-223 (TO-261) 4 LEAD | |
Package Description | SOT-223, 4 PIN | |
Pin Count | 4 | |
Manufacturer Package Code | 0.0318 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 46 Weeks | |
Date Of Intro | 1999-01-01 | |
Samacsys Manufacturer | onsemi | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Nom | 3 V | |
Input-Output Voltage Differential-Max | 40 V | |
Input-Output Voltage Differential-Min | 3 V | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Line Regulation-Max (%/V) | 0.07 | |
Load Regulation-Max(%) | 1.5% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 37 V | |
Output Voltage1-Min | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOT-223 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.5 mm |
This table gives cross-reference parts and alternative options found for LM317MBSTT3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM317MBSTT3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM317MBSTT3 | Linear Voltage Regulator, 500 mA, High PSRR, Adjustable, Positive, SOT-223 (TO-261) 4 LEAD, 4000-REEL | onsemi | LM317MBSTT3G vs LM317MBSTT3 |
LM317MSTT3G | Linear Voltage Regulator, 500 mA, High PSRR, Adjustable, Positive Vout: 4%; TJ = 0°C to 125°C, SOT-223 (TO-261) 4 LEAD, 4000-REEL | onsemi | LM317MBSTT3G vs LM317MSTT3G |
LM317MBSTT1 | 1.2 V-37V ADJUSTABLE POSITIVE REGULATOR, PDSO4, PLASTIC, SOT-223, 4 PIN | onsemi | LM317MBSTT3G vs LM317MBSTT1 |