Datasheets
LM317MDT by:

IC,VOLT REGULATOR,ADJUSTABLE,+1.2 TO +37V,BIPOLAR,SIP,3PIN,PLASTIC

Part Details for LM317MDT by Freescale Semiconductor

Overview of LM317MDT by Freescale Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for LM317MDT

LM317MDT CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LM317MDT Part Data Attributes

LM317MDT Freescale Semiconductor
Buy Now Datasheet
Compare Parts:
LM317MDT Freescale Semiconductor IC,VOLT REGULATOR,ADJUSTABLE,+1.2 TO +37V,BIPOLAR,SIP,3PIN,PLASTIC
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer MOTOROLA SEMICONDUCTOR PRODUCTS
Package Description , SMSIP3H,.38,90TB
Reach Compliance Code unknown
Adjustability ADJUSTABLE
Dropout Voltage1-Nom 3 V
JESD-609 Code e0
Line Regulation-Max (%/V) 0.07
Load Regulation-Max(%) 1.5%
Number of Outputs 1
Number of Terminals 3
Operating Temperature TJ-Max 125 °C
Operating Temperature TJ-Min
Output Current1-Max 0.5 A
Output Voltage1-Max 37 V
Output Voltage1-Min 1.2 V
Package Body Material PLASTIC/EPOXY
Package Equivalence Code SMSIP3H,.38,90TB
Qualification Status Not Qualified
Surface Mount YES
Technology BIPOLAR
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Pitch 2.3 mm
Terminal Position SINGLE

LM317MDT Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM317MDT by Freescale Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM317MDT by Freescale Semiconductor

  • Please alert me when LM317MDT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LM317MDT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM317MDT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LM317MDT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM317MDT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM317MDT by Freescale Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: