-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.2 V to 37 V adjustable voltage regulators
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33R0199
|
Newark | Ic, Voltage Regulator, Fixed Output Voltage Nom.:-, Adjustable Output Voltage Min:1.2V, Adjustable Output Voltage Max:37V, Input Voltage Min:-, Input Voltage Max:40V, Product Range:-, Output Current:2.2A, Output Type:Adjustable, Rohs Compliant: Yes |Stmicroelectronics LM317P Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 249 |
|
$0.7120 / $1.6400 | Buy Now |
DISTI #
497-6707-5-ND
|
DigiKey | IC REG LIN POS ADJ 1.5A TO220FP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
506 In Stock |
|
$0.5704 / $1.4200 | Buy Now |
DISTI #
LM317P
|
Avnet Americas | Standard Regulator Pos 1.2V to 37V 1.5A 3-Pin(3+Tab) TO-220FP Tube - Rail/Tube (Alt: LM317P) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$0.5923 / $0.6178 | Buy Now |
DISTI #
511-LM317P
|
Mouser Electronics | Linear Voltage Regulators 1.2-37V Adj Positive RoHS: Compliant | 3702 |
|
$0.5700 / $1.3200 | Buy Now |
|
STMicroelectronics | 1.2 V to 37 V adjustable voltage regulators RoHS: Compliant Min Qty: 1 | 3702 |
|
$0.8000 / $1.2900 | Buy Now |
|
Future Electronics | LM317 Series 1.5 A 1.2 to 37 V Adjustable Positive Voltage Regulator - TO-220FP RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 1845Tube |
|
$0.5600 / $0.6800 | Buy Now |
|
Future Electronics | LM317 Series 1.5 A 1.2 to 37 V Adjustable Positive Voltage Regulator - TO-220FP RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 50 Container: Tube | 15Tube |
|
$0.5600 / $0.6600 | Buy Now |
|
Future Electronics | LM317 Series 1.5 A 1.2 to 37 V Adjustable Positive Voltage Regulator - TO-220FP RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.5600 / $0.6600 | Buy Now |
|
Future Electronics | LM317 Series 1.5 A 1.2 to 37 V Adjustable Positive Voltage Regulator - TO-220FP RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.5600 / $0.6600 | Buy Now |
|
Future Electronics | LM317 Series 1.5 A 1.2 to 37 V Adjustable Positive Voltage Regulator - TO-220FP RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.5600 / $0.6700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM317P
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LM317P
STMicroelectronics
1.2 V to 37 V adjustable voltage regulators
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-220FP | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Adjustability | ADJUSTABLE | |
Input-Output Voltage Differential-Max | 40 V | |
Input-Output Voltage Differential-Min | 3 V | |
JESD-30 Code | R-XSFM-T3 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Line Regulation-Max (%/V) | 0.07 | |
Load Regulation-Max(%) | 1.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 37 V | |
Output Voltage1-Min | 1.2 V | |
Package Body Material | UNSPECIFIED | |
Package Code | TO-220 | |
Package Equivalence Code | SIP3,.1ISO-TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 20 mm | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.55 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.5 mm |