Datasheets
LM317T-DG by: STMicroelectronics

1.2 V to 37 V adjustable voltage regulators

Part Details for LM317T-DG by STMicroelectronics

Overview of LM317T-DG by STMicroelectronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for LM317T-DG

Part # Distributor Description Stock Price Buy
DISTI # 51AC9149
Newark Volt Reg, Adj, 37V, 1.5A, 0 To 125Deg C, Output Type:Adjustable, No. Of Outputs:1Outputs, Output Voltage Min:1.2V, Output Voltage Max:37V, Input Voltage Min:-, Input Voltage Max:40V, Product Range:Adj 1.5A Linear Voltage Regulators Rohs Compliant: Yes |Stmicroelectronics LM317T-DG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 3834
  • 1 $0.9510
  • 10 $0.8520
  • 100 $0.6750
  • 500 $0.5660
  • 1,000 $0.4510
  • 2,500 $0.4140
  • 10,000 $0.3970
$0.3970 / $0.9510 Buy Now
DISTI # 23AC6408
Newark Power Management Rohs Compliant: Yes |Stmicroelectronics LM317T-DG Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $0.4510
  • 2,500 $0.4200
  • 10,000 $0.3990
$0.3990 / $0.4510 Buy Now
DISTI # 497-12403-ND
DigiKey IC REG LIN POS ADJ 1.5A TO220-3 Min Qty: 1 Lead time: 12 Weeks Container: Tube 13498
In Stock
  • 1 $0.9100
  • 10 $0.8130
  • 50 $0.7718
  • 100 $0.6339
  • 250 $0.5926
  • 500 $0.5237
  • 1,000 $0.4134
  • 2,500 $0.3859
  • 5,000 $0.3666
$0.3666 / $0.9100 Buy Now
DISTI # LM317T-DG
Avnet Americas Standard Regulator Pos 1.2V to 37V 0.4A 3-Pin(3+Tab) TO-220 Rail - Rail/Tube (Alt: LM317T-DG) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Tube 38495
  • 1,000 $0.3931
  • 1,100 $0.3851
  • 2,100 $0.3772
  • 5,000 $0.3693
  • 10,000 $0.3613
  • 50,000 $0.3534
  • 100,000 $0.3454
$0.3454 / $0.3931 Buy Now
DISTI # 51AC9149
Avnet Americas Standard Regulator Pos 1.2V to 37V 0.4A 3-Pin(3+Tab) TO-220 Rail - Bulk (Alt: 51AC9149) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk 924 Partner Stock
  • 1 $0.9940
  • 10 $0.8850
  • 100 $0.6930
  • 500 $0.5720
  • 1,000 $0.4510
$0.4510 / $0.9940 Buy Now
DISTI # 511-LM317T-DG
Mouser Electronics Linear Voltage Regulators Dual Guage ADJ 1.2V to 37V 1.5A RoHS: Compliant 6109
  • 1 $0.8700
  • 10 $0.7800
  • 25 $0.7460
  • 100 $0.6180
  • 250 $0.5780
  • 500 $0.5180
  • 1,000 $0.4130
  • 2,000 $0.3790
  • 5,000 $0.3640
$0.3640 / $0.8700 Buy Now
STMicroelectronics 1.2 V to 37 V adjustable voltage regulators RoHS: Compliant Min Qty: 1 6141
  • 1 $0.8500
  • 10 $0.7600
  • 25 $0.7300
  • 100 $0.6100
  • 250 $0.5700
  • 500 $0.5100
$0.5100 / $0.8500 Buy Now
Future Electronics LM317 Series 1.5 A 1.2 to 37 V Adjustable Positive Voltage Regulator - TO-220 RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Tube 90500
Tube
  • 50 $0.4200
  • 200 $0.4000
  • 750 $0.3850
  • 1,500 $0.3750
  • 3,750 $0.3550
$0.3550 / $0.4200 Buy Now
Future Electronics LM317 Series 1.5 A 1.2 to 37 V Adjustable Positive Voltage Regulator - TO-220 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube 16061
Tube
  • 1 $0.4300
  • 100 $0.4150
  • 300 $0.4000
  • 1,000 $0.3850
  • 3,000 $0.3550
$0.3550 / $0.4300 Buy Now
Future Electronics LM317 Series 1.5 A 1.2 to 37 V Adjustable Positive Voltage Regulator - TO-220 RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Tube 12285
Tube
  • 50 $0.4250
  • 200 $0.4050
  • 750 $0.3900
  • 2,000 $0.3750
  • 5,000 $0.3550
$0.3550 / $0.4250 Buy Now
Future Electronics LM317 Series 1.5 A 1.2 to 37 V Adjustable Positive Voltage Regulator - TO-220 RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Tube 10000
Tube
  • 50 $0.4200
  • 200 $0.4000
  • 750 $0.3850
  • 1,500 $0.3750
  • 3,750 $0.3550
$0.3550 / $0.4200 Buy Now
DISTI # LM317T-DG
Avnet Americas Standard Regulator Pos 1.2V to 37V 0.4A 3-Pin(3+Tab) TO-220 Rail - Rail/Tube (Alt: LM317T-DG) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Tube 38495
  • 1,000 $0.4053
  • 1,100 $0.3971
  • 2,100 $0.3889
  • 5,000 $0.3807
  • 10,000 $0.3725
  • 50,000 $0.3643
  • 100,000 $0.3561
$0.3561 / $0.4053 Buy Now
DISTI # 51AC9149
Avnet Americas Standard Regulator Pos 1.2V to 37V 0.4A 3-Pin(3+Tab) TO-220 Rail - Bulk (Alt: 51AC9149) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk 924 Partner Stock
  • 1 $0.9940
  • 10 $0.8850
  • 100 $0.6930
  • 500 $0.5720
  • 1,000 $0.4510
$0.4510 / $0.9940 Buy Now
DISTI # LM317T-DG
TME IC: voltage regulator, linear,adjustable, 1.2÷37V, 1.5A, TO220AB Min Qty: 1 8750
  • 1 $0.8440
  • 3 $0.7850
  • 10 $0.7180
  • 50 $0.6280
  • 250 $0.5450
  • 500 $0.4710
  • 1,000 $0.3850
  • 2,000 $0.3420
  • 5,000 $0.3200
$0.3200 / $0.8440 Buy Now
DISTI # LM317T-DG
Avnet Americas Standard Regulator Pos 1.2V to 37V 0.4A 3-Pin(3+Tab) TO-220 Rail - Rail/Tube (Alt: LM317T-DG) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Tube 38495
  • 1,000 $0.4053
  • 1,100 $0.3971
  • 2,100 $0.3889
  • 5,000 $0.3807
  • 10,000 $0.3725
  • 50,000 $0.3643
  • 100,000 $0.3561
$0.3561 / $0.4053 Buy Now
DISTI # SMC-LM317T-DG
Sensible Micro Corporation AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days 13000
RFQ
DISTI # LM317T-DG
Avnet Silica Standard Regulator Pos 1.2V to 37V 0.4A 3-Pin(3+Tab) TO-220 Rail (Alt: LM317T-DG) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 1 Weeks, 6 Days Silica - 17850
Buy Now
CHIPMALL.COM LIMITED IC REG LIN POS ADJ 1.5A TO220-3 107370
  • 10 $0.2788
  • 100 $0.2251
  • 250 $0.2021
  • 500 $0.1734
$0.1734 / $0.2788 Buy Now
DISTI # LM317T-DG
EBV Elektronik Standard Regulator Pos 1.2V to 37V 0.4A 3-Pin(3+Tab) TO-220 Rail (Alt: LM317T-DG) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 1 Weeks, 6 Days EBV - 3400
Buy Now
DISTI # 2849796
element14 Asia-Pacific LINEAR VOLT REG, 1.2V-37V, 1.5A, TO-220 RoHS: Compliant Min Qty: 1 Container: Each 2910
  • 1 $0.9555
  • 10 $0.8158
  • 100 $0.6262
  • 500 $0.5557
  • 1,000 $0.4035
  • 2,500 $0.3947
  • 5,000 $0.3851
$0.3851 / $0.9555 Buy Now
DISTI # 2849796
Farnell LINEAR VOLT REG, 1.2V-37V, 1.5A, TO-220 RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each 2910
  • 1 $1.0367
  • 10 $0.7694
  • 100 $0.5945
  • 500 $0.5283
  • 1,000 $0.3835
  • 2,500 $0.3747
  • 5,000 $0.3660
$0.3660 / $1.0367 Buy Now
LCSC 80dB(120Hz) 1.5A Adjustable 1.2V37V Positive electrode 40V TO-220 Linear Voltage Regulators (LDO) ROHS 107380
  • 5 $0.2845
  • 50 $0.2297
  • 150 $0.2062
  • 500 $0.1769
  • 2,400 $0.1638
  • 4,800 $0.1560
$0.1560 / $0.2845 Buy Now
Win Source Electronics IC REG LINEAR ADJ 1.5A TO220-3 1613000
  • 225 $0.2260
  • 540 $0.1860
  • 835 $0.1800
  • 1,150 $0.1740
  • 1,480 $0.1690
  • 1,990 $0.1510
$0.1510 / $0.2260 Buy Now

Part Details for LM317T-DG

LM317T-DG CAD Models

LM317T-DG Part Data Attributes

LM317T-DG STMicroelectronics
Buy Now Datasheet
Compare Parts:
LM317T-DG STMicroelectronics 1.2 V to 37 V adjustable voltage regulators
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer STMICROELECTRONICS
Part Package Code SFM
Pin Count 3
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Factory Lead Time 12 Weeks
Samacsys Manufacturer STMicroelectronics
Adjustability ADJUSTABLE
Dropout Voltage1-Nom 1.8 V
Input-Output Voltage Differential-Max 40 V
Input-Output Voltage Differential-Min 3 V
JESD-30 Code R-XSFM-T3
JESD-609 Code e3
Line Regulation-Max (%/V) 0.07
Load Regulation-Max(%) 1.5%
Number of Functions 1
Number of Outputs 1
Number of Terminals 3
Operating Temperature TJ-Max 125 °C
Operating Temperature TJ-Min
Output Current1-Max 1.5 A
Output Voltage1-Max 37 V
Output Voltage1-Min 1.2 V
Package Body Material UNSPECIFIED
Package Equivalence Code SIP3,.1TB
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Packing Method TR
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO
Technology BIPOLAR
Terminal Finish Matte Tin (Sn) - annealed
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Alternate Parts for LM317T-DG

This table gives cross-reference parts and alternative options found for LM317T-DG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM317T-DG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
LM317AG-TA3-T Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, BIPolar, HALOGEN FREE, TO-220, 3 PIN Unisonic Technologies Co Ltd LM317T-DG vs LM317AG-TA3-T
Part Number Description Manufacturer Compare
LM317AG-TA3-T Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, BIPolar, HALOGEN FREE, TO-220, 3 PIN Unisonic Technologies Co Ltd LM317T-DG vs LM317AG-TA3-T

LM317T-DG Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM317T-DG by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM317T-DG by STMicroelectronics

  • Please alert me when LM317T-DG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LM317T-DG alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM317T-DG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LM317T-DG alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM317T-DG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM317T-DG by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: