Part Details for LM318DP1 by Texas Instruments
Overview of LM318DP1 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Part Details for LM318DP1
LM318DP1 CAD Models
LM318DP1 Part Data Attributes:
|
LM318DP1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM318DP1
Texas Instruments
IC,OP-AMP,SINGLE,BIPOLAR,SOP,8PIN,PLASTIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 15000 µV | |
JESD-30 Code | R-PDSO-G8 | |
Low-Offset | NO | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for LM318DP1
This table gives cross-reference parts and alternative options found for LM318DP1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM318DP1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM318DRE4 | OP-AMP, 15000uV OFFSET-MAX, 15MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | Texas Instruments | LM318DP1 vs LM318DRE4 |
LM318-S08-R | Operational Amplifier, 1 Func, 15000uV Offset-Max, BIPolar, PDSO8, SOP-8 | Unisonic Technologies Co Ltd | LM318DP1 vs LM318-S08-R |
LM318D | Single, 40-V, 15-MHz operational amplifier 8-SOIC 0 to 70 | Texas Instruments | LM318DP1 vs LM318D |
LM318DE4 | Single High-Speed Operational Amplifier 8-SOIC 0 to 70 | Texas Instruments | LM318DP1 vs LM318DE4 |
LM318G-S08-R | Operational Amplifier, 1 Func, 15000uV Offset-Max, BIPolar, PDSO8, HALOGEN AND LEAD FREE, SOP-8 | Unisonic Technologies Co Ltd | LM318DP1 vs LM318G-S08-R |
LM318DRG4 | Single, 40-V, 15-MHz operational amplifier 8-SOIC 0 to 70 | Texas Instruments | LM318DP1 vs LM318DRG4 |
LM318DG4 | Single High-Speed Operational Amplifier 8-SOIC 0 to 70 | Texas Instruments | LM318DP1 vs LM318DG4 |