Part Details for LM318HB by AMD
Overview of LM318HB by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Part Details for LM318HB
LM318HB CAD Models
LM318HB Part Data Attributes
|
LM318HB
AMD
Buy Now
Datasheet
|
Compare Parts:
LM318HB
AMD
Operational Amplifier, 1 Func, 15000uV Offset-Max, MBCY8, METAL CAN-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | BCY | |
Package Description | , | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.75 µA | |
Common-mode Reject Ratio-Nom | 70 dB | |
Input Offset Voltage-Max | 15000 µV | |
JESD-30 Code | O-MBCY-W8 | |
Neg Supply Voltage-Nom (Vsup) | -20 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Slew Rate-Nom | 70 V/us | |
Supply Current-Max | 10 mA | |
Supply Voltage-Nom (Vsup) | 20 V | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Unity Gain BW-Nom | 15000 |
Alternate Parts for LM318HB
This table gives cross-reference parts and alternative options found for LM318HB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM318HB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM318H | OP-AMP, 15000uV OFFSET-MAX, 15MHz BAND WIDTH, MBCY8, METAL CAN, TO-99, 8 PIN | STMicroelectronics | LM318HB vs LM318H |
LM318H | LM318H | Intersil Corporation | LM318HB vs LM318H |
LM318H | Operational Amplifier | Analog Devices Inc | LM318HB vs LM318H |
LM318H/NOPB | Operational Amplifier, 1 Func, 15000uV Offset-Max, BIPolar, MBCY8, METAL CAN, TO-5, 8 PIN | Rochester Electronics LLC | LM318HB vs LM318H/NOPB |
LM318H | Operational Amplifier, 1 Func, 15000uV Offset-Max, BIPolar, MBCY8, METAL CAN-8 | AMD | LM318HB vs LM318H |
LM318H | Operational Amplifier, 1 Func, 15000uV Offset-Max, BIPolar, MBCY8 | National Semiconductor Corporation | LM318HB vs LM318H |