-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single, 40-V, 15-MHz op amp 8-PDIP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AH0943
|
Newark | Ic, Op Amp, Single, No. Of Amplifiers:1 Amplifier, Bandwidth:15Mhz, Slew Rate:70V/Μs, Supply Voltage Range:10V To 40V, Amplifier Case Style:Dip, No. Of Pins:8Pins, Operating Temperature Min:0°C, Operating Temperature Max:70°C, Rohs Compliant: Yes |TEXAS INSTRUMENTS LM318N/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 62 |
|
$1.1600 | Buy Now |
DISTI #
LM318N/NOPB-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
567 In Stock |
|
$0.7090 / $1.6100 | Buy Now |
DISTI #
926-LM318N/NOPB
|
Mouser Electronics | Operational Amplifiers - Op Amps OP Amp RoHS: Compliant | 1305 |
|
$0.6810 / $1.6000 | Buy Now |
DISTI #
LM318N/NOPB
|
TME | IC: operational amplifier, 15MHz, Ch: 1, DIP8, ±5÷20VDC,10÷40VDC Min Qty: 1 | 1379 |
|
$0.6380 / $1.0200 | Buy Now |
|
Ameya Holding Limited | IC: operational amplifier, 15MHz, Channels: 1, DIP8 | 70998 |
|
RFQ | |
DISTI #
3117041
|
element14 Asia-Pacific | IC, OP AMP, SINGLE RoHS: Compliant Min Qty: 1 Container: Each | 667 |
|
$1.2696 / $1.4678 | Buy Now |
DISTI #
3117041
|
Farnell | IC, OP AMP, SINGLE RoHS: Compliant Min Qty: 1 Lead time: 40 Weeks, 1 Days Container: Each | 667 |
|
$1.3648 / $1.5670 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM318N/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM318N/NOPB
Texas Instruments
Single, 40-V, 15-MHz op amp 8-PDIP 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | GREEN, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.75 µA | |
Bias Current-Max (IIB) @25C | 0.5 µA | |
Common-mode Reject Ratio-Min | 70 dB | |
Common-mode Reject Ratio-Nom | 100 dB | |
Frequency Compensation | NO | |
Input Offset Current-Max (IIO) | 0.2 µA | |
Input Offset Voltage-Max | 10000 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e4 | |
Length | 9.59 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -20 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT APPLICABLE | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Min | 50 V/us | |
Slew Rate-Nom | 70 V/us | |
Supply Current-Max | 10 mA | |
Supply Voltage Limit-Max | 20 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 15000 | |
Voltage Gain-Min | 20000 | |
Wideband | NO | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for LM318N/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM318N/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM318N | Operational Amplifier, 1 Func, 15000uV Offset-Max, BIPolar, PDIP8, MINI, PLASTIC, DIP-8 | AMD | LM318N/NOPB vs LM318N |
NJM318D | Operational Amplifier, 1 Func, 10000uV Offset-Max, BIPolar, PDIP8, DIP-8 | New Japan Radio Co Ltd | LM318N/NOPB vs NJM318D |
LM318N | OP-AMP, 10000uV OFFSET-MAX, 15MHz BAND WIDTH, PDSO8, SOP-8 | Texas Instruments | LM318N/NOPB vs LM318N |
LM318J-8 | OP-AMP, 10000uV OFFSET-MAX, 15MHz BAND WIDTH, CDIP8, MINI, CERAMIC, DIP-8 | Texas Instruments | LM318N/NOPB vs LM318J-8 |
LM318N/NOPB | IC OP-AMP, 15000 uV OFFSET-MAX, 15 MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8, Operational Amplifier | National Semiconductor Corporation | LM318N/NOPB vs LM318N/NOPB |