Part Details for LM318N/P3 by Texas Instruments
Overview of LM318N/P3 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Part Details for LM318N/P3
LM318N/P3 CAD Models
LM318N/P3 Part Data Attributes:
|
LM318N/P3
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM318N/P3
Texas Instruments
IC IC,OP-AMP,SINGLE,BIPOLAR,DIP,14PIN,PLASTIC, Operational Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 15000 µV | |
JESD-30 Code | R-PDIP-T14 | |
Low-Offset | NO | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for LM318N/P3
This table gives cross-reference parts and alternative options found for LM318N/P3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM318N/P3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM318N | OP-AMP, 10000uV OFFSET-MAX, 15MHz BAND WIDTH, PDSO8, SOP-8 | Texas Instruments | LM318N/P3 vs LM318N |
LM318JG | OP-AMP, 15000uV OFFSET-MAX, 15MHz BAND WIDTH, CDIP8, 0.300 INCH, HERMETIC SEALED, CERAMIC, DIP-8 | Texas Instruments | LM318N/P3 vs LM318JG |
LM318N | IC OP-AMP, 15000 uV OFFSET-MAX, 15 MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8, Operational Amplifier | National Semiconductor Corporation | LM318N/P3 vs LM318N |
LM318J-8 | IC OP-AMP, 10000 uV OFFSET-MAX, 15 MHz BAND WIDTH, CDIP8, MINI, CERAMIC, DIP-8, Operational Amplifier | National Semiconductor Corporation | LM318N/P3 vs LM318J-8 |
LM318N | Operational Amplifier, 1 Func, 15000uV Offset-Max, BIPolar, PDIP8, MINI, PLASTIC, DIP-8 | AMD | LM318N/P3 vs LM318N |
LM318N | Operational Amplifier, 1 Func, 15000uV Offset-Max, BIPolar, PDIP8, DIP-8 | Raytheon Semiconductor | LM318N/P3 vs LM318N |
LM318N/NOPB | IC OP-AMP, 15000 uV OFFSET-MAX, 15 MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8, Operational Amplifier | National Semiconductor Corporation | LM318N/P3 vs LM318N/NOPB |
LM318J-8 | OP-AMP, 10000uV OFFSET-MAX, 15MHz BAND WIDTH, CDIP8, MINI, CERAMIC, DIP-8 | Texas Instruments | LM318N/P3 vs LM318J-8 |
NJM318D | Operational Amplifier, 1 Func, 10000uV Offset-Max, BIPolar, PDIP8, DIP-8 | New Japan Radio Co Ltd | LM318N/P3 vs NJM318D |
LM318NB | Operational Amplifier, 1 Func, 15000uV Offset-Max, PDIP8, MINI, PLASTIC, DIP-8 | AMD | LM318N/P3 vs LM318NB |