Part Details for LM318P3 by Rochester Electronics LLC
Overview of LM318P3 by Rochester Electronics LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for LM318P3
LM318P3 CAD Models
LM318P3 Part Data Attributes
|
LM318P3
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
LM318P3
Rochester Electronics LLC
Operational Amplifier
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | DIP | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER |
Alternate Parts for LM318P3
This table gives cross-reference parts and alternative options found for LM318P3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM318P3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM318P | Single, 40-V, 15-MHz operational amplifier 8-PDIP 0 to 70 | Texas Instruments | LM318P3 vs LM318P |
LM318-D08-T | Operational Amplifier, 1 Func, 15000uV Offset-Max, BIPolar, DIP-8 | Unisonic Technologies Co Ltd | LM318P3 vs LM318-D08-T |