Part Details for LM319AJ by National Semiconductor Corporation
Overview of LM319AJ by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM319AJ
LM319AJ CAD Models
LM319AJ Part Data Attributes:
|
LM319AJ
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM319AJ
National Semiconductor Corporation
IC DUAL COMPARATOR, 1000 uV OFFSET-MAX, 80 ns RESPONSE TIME, CDIP14, CERDIP-14, Comparator
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.5 µA | |
Bias Current-Max (IIB) @25C | 0.5 µA | |
Input Offset Voltage-Max | 1000 µV | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.43 mm | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Type | OPEN-COLLECTOR | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Response Time-Nom | 80 ns | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 12.5 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for LM319AJ
This table gives cross-reference parts and alternative options found for LM319AJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM319AJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT319AN | Comparator, 2 Func, 1000uV Offset-Max, 80ns Response Time, PDIP14 | Analog Devices Inc | LM319AJ vs LT319AN |
LT119AJ883 | IC DUAL COMPARATOR, 1000 uV OFFSET-MAX, CDIP14, 0.300 INCH, CERDIP-14, Comparator | Linear Technology | LM319AJ vs LT119AJ883 |
8601402CX | Comparator, 2 Func, 1000uV Offset-Max, CDIP14, CERAMIC, DIP-14 | Micross Components | LM319AJ vs 8601402CX |
LT319AJ | IC DUAL COMPARATOR, 1000 uV OFFSET-MAX, 80 ns RESPONSE TIME, CDIP14, 0.300 INCH, CERDIP-14, Comparator | Linear Technology | LM319AJ vs LT319AJ |
8601402CX | IC DUAL COMPARATOR, 1000 uV OFFSET-MAX, CDIP14, CERAMIC, DIP-14, Comparator | Linear Technology | LM319AJ vs 8601402CX |
LT119AJ | IC DUAL COMPARATOR, 1000 uV OFFSET-MAX, 80 ns RESPONSE TIME, CDIP14, 0.300 INCH, CERDIP-14, Comparator | Linear Technology | LM319AJ vs LT119AJ |
LM319AJ | DUAL COMPARATOR, 1000uV OFFSET-MAX, 80ns RESPONSE TIME, CDIP14, CERDIP-14 | Texas Instruments | LM319AJ vs LM319AJ |
8601402CA | IC COMPARATOR, Comparator | Linear Technology | LM319AJ vs 8601402CA |