There are no models available for this part yet.
Overview of LM319AM/NOPB by National Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Price & Stock for LM319AM/NOPB by National Semiconductor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Rochester Electronics | LM319-N Dual high speed, high voltage comparator RoHS: Compliant Status: Active Min Qty: 1 | 85 |
|
$0.7140 / $0.8400 | Buy Now |
CAD Models for LM319AM/NOPB by National Semiconductor Corporation
Part Data Attributes for LM319AM/NOPB by National Semiconductor Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
NATIONAL SEMICONDUCTOR CORP
|
Part Package Code
|
SOIC
|
Package Description
|
SOP-14
|
Pin Count
|
14
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Amplifier Type
|
COMPARATOR
|
Average Bias Current-Max (IIB)
|
1 µA
|
Bias Current-Max (IIB) @25C
|
0.5 µA
|
Input Offset Voltage-Max
|
10000 µV
|
JESD-30 Code
|
R-PDSO-G14
|
JESD-609 Code
|
e3
|
Length
|
8.65 mm
|
Moisture Sensitivity Level
|
1
|
Neg Supply Voltage Limit-Max
|
-18 V
|
Neg Supply Voltage-Nom (Vsup)
|
-15 V
|
Number of Functions
|
2
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Output Type
|
OPEN-COLLECTOR
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP14,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Response Time-Nom
|
80 ns
|
Seated Height-Max
|
1.75 mm
|
Supply Current-Max
|
12.5 mA
|
Supply Voltage Limit-Max
|
18 V
|
Supply Voltage-Nom (Vsup)
|
15 V
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Width
|
3.9 mm
|
Alternate Parts for LM319AM/NOPB
This table gives cross-reference parts and alternative options found for LM319AM/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM319AM/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM319MX | IC DUAL COMPARATOR, 10000 uV OFFSET-MAX, 80 ns RESPONSE TIME, PDSO14, SOP-14, Comparator | National Semiconductor Corporation | LM319AM/NOPB vs LM319MX |
KA319D | Comparator, 2 Func, 10000uV Offset-Max, 80ns Response Time, BIPolar, PDSO14, SOP-14 | Samsung Semiconductor | LM319AM/NOPB vs KA319D |
LM319AMX | IC DUAL COMPARATOR, 10000 uV OFFSET-MAX, 80 ns RESPONSE TIME, PDSO14, SOP-14, Comparator | National Semiconductor Corporation | LM319AM/NOPB vs LM319AMX |
LM319AM | IC DUAL COMPARATOR, 10000 uV OFFSET-MAX, 80 ns RESPONSE TIME, PDSO14, SOP-14, Comparator | National Semiconductor Corporation | LM319AM/NOPB vs LM319AM |
LM319AMX/NOPB | IC DUAL COMPARATOR, 10000 uV OFFSET-MAX, 80 ns RESPONSE TIME, PDSO14, SOP-14, Comparator | National Semiconductor Corporation | LM319AM/NOPB vs LM319AMX/NOPB |
Related Parts for LM319AM/NOPB
-
MCF51JM128EVLDMicrocontrollers
-
MC33074DR2GOperational Amplifiers
-
TOP226YSwitching Regulator or Controllers
-
LM2937IMP-2.5/NOPBLinear Regulator ICs
-
SP483ECN-L/TRLine Driver or Receivers
-
SN74HCT04DRGates
-
SI2367DS-T1-GE3Small Signal Field-Effect Transistors
-
TL431CPKG3Voltage References
-
MMUN2233LT1GSmall Signal Bipolar Transistors