-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual high speed, high voltage comparator 14-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH3301
|
Newark | Comparator, Dual, 5V~30V, 14Soic, Comparator Type:High Speed, No. Of Comparators:2 Comparators, Response Time:80Ns, Supply Voltage Range:5V To 36V, Comparator Case Style:Soic, No. Of Pins:14Pins, Ic Output Type:Dtl, Rtl, Ttl, Rohs Compliant: Yes |TEXAS INSTRUMENTS LM319AM/NOPB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.5800 / $2.1800 | Buy Now |
DISTI #
LM319AM/NOPB-ND
|
DigiKey | IC COMPARATOR 2 GEN PUR 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
11180 In Stock |
|
$0.8053 / $1.8200 | Buy Now |
DISTI #
926-LM319AM/NOPB
|
Mouser Electronics | Analog Comparators HIGH SPD DUAL COMPARATOR RoHS: Compliant | 1865 |
|
$0.7270 / $1.7100 | Buy Now |
|
Quest Components | 685 |
|
$1.3455 / $3.5880 | Buy Now | |
DISTI #
LM319AM/NOPB
|
TME | IC: comparator, fast, Cmp: 2, 5÷36V, SMT, SO14, tube, 300nA Min Qty: 1 | 969 |
|
$0.8400 / $1.7800 | Buy Now |
|
Ameya Holding Limited | IC: comparator, fast, No.of comp: 2, 5÷36V, SMT, SO14, tube, 300nA | 58801 |
|
RFQ | |
DISTI #
C1S746202760594
|
Chip1Stop | Comparator Dual 18V/36V 14-Pin SOIC Rail RoHS: Compliant pbFree: Yes | 453 |
|
$1.0536 / $1.3089 | Buy Now |
DISTI #
C1S746203419138
|
Chip1Stop | Comparator Dual 18V/36V 14-Pin SOIC Rail RoHS: Compliant pbFree: Yes Container: Tube | 366 |
|
$0.8490 / $1.5700 | Buy Now |
|
Win Source Electronics | IC COMPARATOR 2 GEN PUR 14SOIC / Comparator General Purpose DTL, Open-Collector, Open-Emitter, RTL, TTL 14-SOIC | 37193 |
|
$0.8480 / $1.2720 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM319AM/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM319AM/NOPB
Texas Instruments
Dual high speed, high voltage comparator 14-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 1 µA | |
Bias Current-Max (IIB) @25C | 1 µA | |
Input Offset Voltage-Max | 8000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Type | OPEN-COLLECTOR; OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 80 ns | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 12.5 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LM319AM/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM319AM/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM319AM | Dual high speed, high voltage comparator 14-SOIC 0 to 70 | Texas Instruments | LM319AM/NOPB vs LM319AM |
LM319DT | Dual, high speed comparator | STMicroelectronics | LM319AM/NOPB vs LM319DT |
LM319D/T3 | IC DUAL COMPARATOR, 10000 uV OFFSET-MAX, 80 ns RESPONSE TIME, PDSO14, PLASTIC, SOP-14, Comparator | NXP Semiconductors | LM319AM/NOPB vs LM319D/T3 |
LM319MX | Comparator, Dual, 3000-REEL | onsemi | LM319AM/NOPB vs LM319MX |
LM319D | Dual, high speed comparator | STMicroelectronics | LM319AM/NOPB vs LM319D |
LM319AMX/NOPB | Dual high speed, high voltage comparator 14-SOIC 0 to 70 | Texas Instruments | LM319AM/NOPB vs LM319AMX/NOPB |