Part Details for LM319M by Fairchild Semiconductor Corporation
Overview of LM319M by Fairchild Semiconductor Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM319M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 70 |
|
RFQ | ||
|
Quest Components | Voltage Comparator, Dual, 14 Pin, Plastic, SOP | 28 |
|
$1.3984 / $1.7480 | Buy Now |
|
Quest Components | Voltage Comparator, Dual, 14 Pin, Plastic, SOP | 194 |
|
$1.1200 / $2.2400 | Buy Now |
|
Quest Components | Voltage Comparator, Dual, 14 Pin, Plastic, SOP | 9 |
|
$2.0574 / $2.7432 | Buy Now |
|
Rochester Electronics | LM319-N Dual high speed, high voltage comparator RoHS: Not Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 4349 |
|
$0.9322 / $1.1000 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 344 |
|
$1.2500 / $1.9200 | Buy Now |
Part Details for LM319M
LM319M CAD Models
LM319M Part Data Attributes
|
LM319M
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM319M
Fairchild Semiconductor Corporation
Comparator, 2 Func, 10000uV Offset-Max, 80ns Response Time, BIPolar, PDSO14, SOP-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOP | |
Package Description | SOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 14LD, SOIC, NON-JEDEC, .150" NARROW BODY, 225SOP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 1.2 µA | |
Bias Current-Max (IIB) @25C | 1 µA | |
Input Offset Voltage-Max | 10000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.56 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Type | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 80 ns | |
Seated Height-Max | 1.8 mm | |
Supply Current-Max | 12.5 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.95 mm |
Alternate Parts for LM319M
This table gives cross-reference parts and alternative options found for LM319M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM319M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KA319D | Comparator, 2 Func, 10000uV Offset-Max, 80ns Response Time, BIPolar, PDSO14, SOP-14 | Fairchild Semiconductor Corporation | LM319M vs KA319D |
LM319MX | Comparator, 2 Func, 10000uV Offset-Max, 80ns Response Time, BIPolar, PDSO14, SOP-14 | Fairchild Semiconductor Corporation | LM319M vs LM319MX |