Part Details for LM319NB by AMD
Overview of LM319NB by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM319NB
LM319NB CAD Models
LM319NB Part Data Attributes:
|
LM319NB
AMD
Buy Now
Datasheet
|
Compare Parts:
LM319NB
AMD
Comparator, 2 Func, 10000uV Offset-Max, 80ns Response Time, PDIP14, PLASTIC, DIP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 1.2 µA | |
Input Offset Voltage-Max | 10000 µV | |
JESD-30 Code | R-PDIP-T14 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Type | OPEN-COLLECTOR/OPEN-EMITTER | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Response Time-Nom | 80 ns | |
Supply Current-Max | 12.5 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for LM319NB
This table gives cross-reference parts and alternative options found for LM319NB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM319NB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM319F | Comparator, 2 Func, 10000uV Offset-Max, 80ns Response Time, BIPolar, CDIP14 | Signetics | LM319NB vs LM319F |
LM319N | IC DUAL COMPARATOR, 10000 uV OFFSET-MAX, 80 ns RESPONSE TIME, PDIP14, 0.300 INCH, PLASTIC, MO-001, DIP-14, Comparator | NXP Semiconductors | LM319NB vs LM319N |
LM319N#PBF | Comparator, 2 Func, 8000uV Offset-Max, 80ns Response Time, PDIP14 | Analog Devices Inc | LM319NB vs LM319N#PBF |
LM319AN | IC DUAL COMPARATOR, 10000 uV OFFSET-MAX, 80 ns RESPONSE TIME, PDIP14, DIP-14, Comparator | National Semiconductor Corporation | LM319NB vs LM319AN |
LM319A | IC DUAL COMPARATOR, 10000 uV OFFSET-MAX, 80 ns RESPONSE TIME, PDIP14, Comparator | NXP Semiconductors | LM319NB vs LM319A |
LM319N | Comparator, 10000uV Offset-Max, 80ns Response Time, BIPolar, PDIP14 | Signetics | LM319NB vs LM319N |
LM319N/NOPB | Dual high speed, high voltage comparator 14-PDIP 0 to 70 | Texas Instruments | LM319NB vs LM319N/NOPB |
KA319 | Comparator, 2 Func, 10000uV Offset-Max, 80ns Response Time, BIPolar, PDIP14, DIP-14 | Fairchild Semiconductor Corporation | LM319NB vs KA319 |
LM319N | IC DUAL COMPARATOR, 8000 uV OFFSET-MAX, 80 ns RESPONSE TIME, PDIP14, 0.300 INCH, PLASTIC, DIP-14, Comparator | Linear Technology | LM319NB vs LM319N |
LM319N | DUAL COMPARATOR, 10000uV OFFSET-MAX, 80ns RESPONSE TIME, PDIP14, DIP-14 | Texas Instruments | LM319NB vs LM319N |