-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single, 5.5-V, 1-MHz, 3-mV offset voltage operational amplifier 5-SC70 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-53426-1-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT SC70-5 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
26785 In Stock |
|
$0.0315 / $0.3200 | Buy Now |
DISTI #
595-LM321LVIDCKR
|
Mouser Electronics | Operational Amplifiers - Op Amps Single, 5.5-V, 1-MHz, 3-mV offset voltage operational amplifier 5-SC70 -40 to 125 RoHS: Compliant | 61566 |
|
$0.0310 / $0.3100 | Buy Now |
|
Ameya Holding Limited | 1711 |
|
RFQ | ||
|
LCSC | 15pA Single 1MHz SC-70-5 Operational Amplifier ROHS | 280 |
|
$0.0355 / $0.0374 | Buy Now |
|
Win Source Electronics | IC OPAMP GP 1 CIRCUIT SC70-5 | 165678 |
|
$0.7550 / $1.1320 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM321LVIDCKR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM321LVIDCKR
Texas Instruments
Single, 5.5-V, 1-MHz, 3-mV offset voltage operational amplifier 5-SC70 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | TSSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Common-mode Reject Ratio-Nom | 92 dB | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 1.5 V/us | |
Supply Current-Max | 0.15 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 1000 | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for LM321LVIDCKR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM321LVIDCKR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4434EUK | Operational Amplifier, 1 Func, 3500uV Offset-Max, PDSO5, MO-178AA, SOT-23, 5 PIN | Maxim Integrated Products | LM321LVIDCKR vs MAX4434EUK |
LM321LVIDBVR | Single, 5.5-V, 1-MHz, 3-mV offset voltage operational amplifier 5-SOT-23 -40 to 125 | Texas Instruments | LM321LVIDCKR vs LM321LVIDBVR |
MAX4434EUK+ | Single-Supply, 150MHz, 16-Bit Accurate, Ultra-Low Distortion Op Amps, 5-SOT_23-N/A, 5 Pins, -40 to 85C | Analog Devices Inc | LM321LVIDCKR vs MAX4434EUK+ |
MAX4434EUK-T | Operational Amplifier, 1 Func, 3500uV Offset-Max, BIPolar, PDSO5, MO-178AA, SOT-23, 5 PIN | Maxim Integrated Products | LM321LVIDCKR vs MAX4434EUK-T |
5962R9863602VGA | Aerospace Monolithic JFET Input Operational Amplifier | Analog Devices Inc | LM321LVIDCKR vs 5962R9863602VGA |
MAX4434EUK/V+T | Operational Amplifier, 1 Func, 3500uV Offset-Max, PDSO5, ROHS COMPLIANT, MO-178AA, SOT-23, 5 PIN | Maxim Integrated Products | LM321LVIDCKR vs MAX4434EUK/V+T |
MAX4434EUK+ | Operational Amplifier, 1 Func, 3500uV Offset-Max, PDSO5, ROHS COMPLIANT, MO-178AA, SOT-23, 5 PIN | Maxim Integrated Products | LM321LVIDCKR vs MAX4434EUK+ |