If you like Findchips… You will love Findchips PRO. Try it Now.

LM321MFX/NOPB

Low Power Single Op Amp 5-SOT-23 -40 to 85

Choose Manufacturer
Price Range $0.2500 / $0.6300

Part Details

CAD Models Information

Distributors with Stock

Part Number Description Manufacturer Compare
LM321MF/NOPB Amplifier Circuits Low Power Single Op Amp 5-SOT-23 -40 to 85 Texas Instruments LM321MFX/NOPB vs LM321MF/NOPB
Part Number Description Manufacturer Compare
LM321MF/NOPB Amplifier Circuits Low Power Single Op Amp 5-SOT-23 -40 to 85 Texas Instruments LM321MFX/NOPB vs LM321MF/NOPB

Global Popularity

Popularity in Amplifier Circuits

Popularity in Operational Amplifiers

Popularity by Region

Very High

Medium

Good

Low

  • 1. United States
    100
  • 2. China
    97
  • 3. South Korea
    91
  • 4. Saudi Arabia
    89
  • 5. Ukraine
    87
  • 6. Pakistan
    80
  • 7. Taiwan
    79
  • 8. Austria
    78
  • 9. Hong Kong
    77
  • 10. New Zealand
    75

Estimated Price History

Estimated Stock History

Market Price Analysis

No data available
  • 1. Rochester Electronics $0.2500 Buy Now
  • 2. Texas Instruments $0.4790 Buy Now
  • 3. Newark element14 $0.6300 Buy Now

Datasheets & Reference Designs

Reference Designs

  • 25W, 100-264VAC Input, 0-10V Dimmable LED Driver for Downlights, Troffers and Modules
    PMP6023: This is an isolated, 25W, 0-10V dimmable LED driver design with >0.9 power factor (PF) which meets or exceeds commercial lighting PF and total harmonic distortion (THD) requirements. It is well suited for integral LED luminaires, or ballasts, that use high-brightness LED emitters. This design is optimized for a 500mA (max) LED output current and LED stack voltages ranging from 45 V to 55 V.
  • PMP10538 High-Efficiency Adjustable Output Synchronous Boost Converter Reference Design | TI.com
    PMP10538: PMP10538 is a Single-Phase Synchronous Boost Converter using the LM5122 controller IC. The design accepts an input voltage of 18Vin to 20Vin and provides an output of 30Vout to 54Vout, capable of supplying 1.7A of continuous current to the load or 0A to 3.4A Max. The output voltage can be adjusted between 30Vout and 54Vout by driving the Vadj. input of the Op-Amp circuit between 0V and 3V.
  • TIDM-LPBP-SPIPOTENTIOMETER 256 Wiper Positions Linear-Taper Digital Potentiometer | TI.com
    TIDM-LPBP-SPIPOTENTIOMETER: The TPL0501 is a single channel, linear-taper digital potentiometer with 256 wiper positions. This device can be used as a three-terminal potentiometer or as a two-terminal rheostat. The TPL0501 has an end–to-end resistance of 100kΩ. The internal registers of the TPL0501 can be accessed using a SPI-compatible interface. The TPL0501 has a nominal temperature coefficient of 35ppm/°C.
  • 256 Wiper Positions Linear-Taper Digital Potentiometer
    TIDM-LPBP-SPIPOTENTIOMETER: The TPL0501 is a single channel, linear-taper digital potentiometer with 256 wiper positions. This device can be used as a three-terminal potentiometer or as a two-terminal rheostat. The TPL0501 has an end–to-end resistance of 100kΩ. The internal registers of the TPL0501 can be accessed using a SPI-compatible interface. The TPL0501 has a nominal temperature coefficient of 35ppm/°C.
  • High-Efficiency Adjustable Output Synchronous Boost Converter Reference Design
    PMP10538: PMP10538 is a Single-Phase Synchronous Boost Converter using the LM5122 controller IC. The design accepts an input voltage of 18Vin to 20Vin and provides an output of 30Vout to 54Vout, capable of supplying 1.7A of continuous current to the load or 0A to 3.4A Max. The output voltage can be adjusted between 30Vout and 54Vout by driving the Vadj. input of the Op-Amp circuit between 0V and 3V.
  • PMP6023 25W, 100-264VAC Input, 0-10V Dimmable LED Driver for Downlights, Troffers and Modules | TI.com
    PMP6023: This is an isolated, 25W, 0-10V dimmable LED driver design with >0.9 power factor (PF) which meets or exceeds commercial lighting PF and total harmonic distortion (THD) requirements. It is well suited for integral LED luminaires, or ballasts, that use high-brightness LED emitters. This design is optimized for a 500mA (max) LED output current and LED stack voltages ranging from 45 V to 55 V.
  • PMP11474 100W USB Type C PD Power Monitoring Dongle Reference Design | TI.com
    PMP11474: The PMP11474 reference design measures the voltage and current present on a USB type C cable. Current is monitored across a 5 mΩ sense resistor by an INA213 current amplifier. Voltage is monitored by an LM321 amplifier. These measurements are processed and displayed on a small LCD screen by an MSP430.

Related Parts

Add to list:
Create New List

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your FindChips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →
You have a Findchips Basic account.

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.

Upgrade to Findchips Pro to increase your List count to 200

Upgrade to FindChips PRO →