Part Details for LM321ZN5G/TR by SG Micro Corp
Overview of LM321ZN5G/TR by SG Micro Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM321ZN5G/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LM321ZN5G/TR
|
Avnet Americas | OP Amp Single 0.35V/us 3V to 32V/±1.5V to ±16V 5-Pin SOT-23 T/R - Tape and Reel (Alt: LM321ZN5G/TR) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.3600 | Buy Now |
DISTI #
LM321ZN5G/TR
|
Avnet Americas | OP Amp Single 0.35V/us 3V to 32V/±1.5V to ±16V 5-Pin SOT-23 T/R - Tape and Reel (Alt: LM321ZN5G/TR) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.3600 | Buy Now |
DISTI #
LM321ZN5G/TR
|
TME | IC: operational amplifier, SOT23-5, 3÷23VDC, reel,tape, IB: 10pA Min Qty: 1 | 75 |
|
$0.4340 / $0.7740 | Buy Now |
DISTI #
LM321ZN5G/TR
|
Avnet Americas | OP Amp Single 0.35V/us 3V to 32V/±1.5V to ±16V 5-Pin SOT-23 T/R - Tape and Reel (Alt: LM321ZN5G/TR) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.3600 | Buy Now |
Part Details for LM321ZN5G/TR
LM321ZN5G/TR CAD Models
LM321ZN5G/TR Part Data Attributes
|
LM321ZN5G/TR
SG Micro Corp
Buy Now
Datasheet
|
Compare Parts:
LM321ZN5G/TR
SG Micro Corp
Operational Amplifier, 1 Func, 6600uV Offset-Max, PDSO5, SOT-23, 5 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SG MICRO CORP | |
Package Description | SOT-23, 5 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 12 Weeks | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Common-mode Reject Ratio-Min | 80 dB | |
Common-mode Reject Ratio-Nom | 118 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 6600 µV | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2.92 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR, 7 INCH | |
Power | NO | |
Programmable Power | NO | |
Seated Height-Max | 1.25 mm | |
Slew Rate-Nom | 0.35 V/us | |
Supply Current-Max | 0.41 mA | |
Supply Voltage Limit-Max | 32 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 1100 | |
Voltage Gain-Min | 31622.7766 | |
Wideband | NO | |
Width | 1.6 mm |