Part Details for LM3243TMX/NOPB by Texas Instruments
Overview of LM3243TMX/NOPB by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM3243TMX/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-35175-1-ND
|
DigiKey | IC ADJ BUCK RF PWR AMP 16DSBGA Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2954 In Stock |
|
$0.4822 / $1.2400 | Buy Now |
DISTI #
926-LM3243TMX/NOPB
|
Mouser Electronics | Switching Voltage Regulators 2.7MHz,2.5A SD DC/DC Converter RoHS: Compliant | 0 |
|
$0.4820 / $0.5200 | Order Now |
|
Ameya Holding Limited | IC ADJ BUCK RF PWR AMP 16DSBGA | 596440 |
|
RFQ |
Part Details for LM3243TMX/NOPB
LM3243TMX/NOPB CAD Models
LM3243TMX/NOPB Part Data Attributes
|
LM3243TMX/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM3243TMX/NOPB
Texas Instruments
2.7MHz, 2.5A Step-Down DC-DC Converter with Analog Bypass Mode for 2G/3G/4G PAs 16-DSBGA -30 to 90
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DSBGA-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES IN PFM CONTROL TECHNIQUE, ALSO OPERATES IN ADJUSTABLE MODE FROM 0.4 TO 3.6V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 3.8 V | |
JESD-30 Code | S-PBGA-B16 | |
JESD-609 Code | e1 | |
Length | 2.019 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -30 °C | |
Output Current-Max | 2.5 A | |
Output Voltage-Max | 3.6 V | |
Output Voltage-Min | 0.4 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.675 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2970 kHz | |
Temperature Grade | OTHER | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2.019 mm |
Alternate Parts for LM3243TMX/NOPB
This table gives cross-reference parts and alternative options found for LM3243TMX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM3243TMX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM3243TME/NOPB | 2.7MHz, 2.5A Step-Down DC-DC Converter with Analog Bypass Mode for 2G/3G/4G PAs 16-DSBGA -30 to 90 | Texas Instruments | LM3243TMX/NOPB vs LM3243TME/NOPB |
LM3263TME/NOPB | High-Current Step-Down DC/DC Converter with MIPI® RF Front-End Interface 16-DSBGA -30 to 90 | Texas Instruments | LM3243TMX/NOPB vs LM3263TME/NOPB |
LM3263TMX/NOPB | High-Current Step-Down DC/DC Converter with MIPI® RF Front-End Interface 16-DSBGA -30 to 90 | Texas Instruments | LM3243TMX/NOPB vs LM3263TMX/NOPB |