Part Details for LM324A by AMD
Overview of LM324A by AMD
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM324A
LM324A CAD Models
LM324A Part Data Attributes
|
LM324A
AMD
Buy Now
Datasheet
|
Compare Parts:
LM324A
AMD
Operational Amplifier, 4 Func, 5000uV Offset-Max, BIPolar, 0.058 X 0.063 INCH, DIE-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DIE | |
Package Description | 0.058 X 0.063 INCH, DIE-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.2 µA | |
Common-mode Reject Ratio-Nom | 85 dB | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-XUUC-N14 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Qualification Status | Not Qualified | |
Supply Current-Max | 3 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Unity Gain BW-Nom | 1000 |
Alternate Parts for LM324A
This table gives cross-reference parts and alternative options found for LM324A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM324A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LF147J/NOPB | IC QUAD OP-AMP, 8000 uV OFFSET-MAX, 4 MHz BAND WIDTH, CDIP14, CERAMIC, DIP-14, Operational Amplifier | National Semiconductor Corporation | LM324A vs LF147J/NOPB |
TLE2074MJ | Military-grade, quad, 38-V, 10-MHz, 40-V/µs slew rate, In to V+, JFET-input op amp 14-CDIP -55 to 125 | Texas Instruments | LM324A vs TLE2074MJ |
NJM2058D | Operational Amplifier, 4 Func, 6000uV Offset-Max, BIPolar, PDIP14, DIP-14 | New Japan Radio Co Ltd | LM324A vs NJM2058D |
TLE2074MJB | Military-grade, quad, 38-V, 10-MHz, 40-V/µs slew rate, In to V+, JFET-input op amp 14-CDIP -55 to 125 | Texas Instruments | LM324A vs TLE2074MJB |
LM324A | IC QUAD OP-AMP, 9000 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDIP14, Operational Amplifier | NXP Semiconductors | LM324A vs LM324A |
LM124AJ/883 | IC QUAD OP-AMP, 4000 uV OFFSET-MAX, 1 MHz BAND WIDTH, CDIP14, CERAMIC, DIP-14, Operational Amplifier | National Semiconductor Corporation | LM324A vs LM124AJ/883 |
HA1-5154-5 | Operational Amplifier, 4 Func, 4000uV Offset-Max, BIPolar, CDIP14 | Harris Semiconductor | LM324A vs HA1-5154-5 |
MC34084P | QUAD OP-AMP, 14000uV OFFSET-MAX, 8MHz BAND WIDTH, PDIP14, PLASTIC, DIP-14 | onsemi | LM324A vs MC34084P |
JL147BCA | IC QUAD OP-AMP, 5000 uV OFFSET-MAX, 4 MHz BAND WIDTH, CDIP14, CERAMIC, DIP-14, Operational Amplifier | National Semiconductor Corporation | LM324A vs JL147BCA |
5962-9460206QCA | Military-grade, quad, 38-V, 10-MHz, 40-V/µs slew rate, 2-mV offset voltage, JFET-input op amp 14-CDIP -55 to 125 | Texas Instruments | LM324A vs 5962-9460206QCA |
Resources and Additional Insights for LM324A
Reference Designs related to LM324A
-
Audio Boom Box/Portable Speaker Reference Design with Efficient Boost Converter.
PMP9491 is a 30W highly efficient and compact Portable Speaker/Audio Boom Box reference Design which can be used in 15W +15W Stereo or 30W Woofer Applications. The Power Source for the Design is 1 or 2 Li ion in Series . The design is broadly divided into three main stages:Highly efficient Single-Phase Non Synchronous Boost Converter using the LM3481 controller IC. The design accepts an input voltage of 3.3Vin to 9Vin and provides an output of 12 V capable of supplying 2.5A of continuous current to the load. The peak efficency acheived is 95 percent .15W+15W Stereo Audio Amplifier with TPA3118D2 Class D device. Very Low Cost Stereo Inputs to Woofer Bass Input Conversion.Battery Charger bq24133 : 2.5A Synchronous Switch-Mode Li-Ion/Li-Polymer Stand-Alone Battery Charger with Integrated MOSFETs and Power Path Selector.
-
Highly Efficient and Compact 100-W Automotive Amplifier Reference Design with Boost Converter
PMP9484 is a 100W highly efficient and compact automotive amplifier reference design which can be used in 50W +50W stereo or 100W woofer applications. The design is broadly divided into three main stages:1.) Highly efficient single-phase synchronous boost converter using the LM5122 controller IC. The design accepts an input voltage of 7.5Vin to 20Vin (12Vin nominal) and provides an output of 24V capable of supplying 5A of continuous current to the load. The peak efficiency acheived is 98 percent.2.) 50W+ 50W stereo audio amplifier with TPA3116D2 Class D device3.) Very low cost stereo input to woofer bass input conversion