Part Details for LM324AD by AMD
Overview of LM324AD by AMD
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM324AD
LM324AD CAD Models
LM324AD Part Data Attributes
|
LM324AD
AMD
Buy Now
Datasheet
|
Compare Parts:
LM324AD
AMD
Operational Amplifier, 4 Func, 5000uV Offset-Max, BIPolar, CDIP14, HERMETIC SEALED, DIP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DIP | |
Package Description | HERMETIC SEALED, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.2 µA | |
Common-mode Reject Ratio-Nom | 85 dB | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-CDIP-T14 | |
Length | 19.431 mm | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 3 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 1000 | |
Width | 7.62 mm |
Alternate Parts for LM324AD
This table gives cross-reference parts and alternative options found for LM324AD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM324AD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM324KAN | Quad, 30-V, 1.2-MHz, 3-mV offset voltage, improved ESD (2 kV) operational amplifier 14-PDIP 0 to 70 | Texas Instruments | LM324AD vs LM324KAN |
LM324AN | Quad, 30-V, 1.2-MHz, 3-mV offset voltage operational amplifier 14-PDIP 0 to 70 | Texas Instruments | LM324AD vs LM324AN |
LM324AN | Operational Amplifier, 4 Func, 5000uV Offset-Max, BIPolar, PDIP14, PLASTIC, TO-116, DIP-14 | AMD | LM324AD vs LM324AN |
LM324AN | IC QUAD OP-AMP, 5000 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDIP14, 0.300 INCH, PLASTIC, SOT-27-1, DIP-14, Operational Amplifier | NXP Semiconductors | LM324AD vs LM324AN |
LM324ANE4 | Quadruple Operational Amplifier 14-PDIP 0 to 70 | Texas Instruments | LM324AD vs LM324ANE4 |