Part Details for LM324ADBLE by Texas Instruments
Overview of LM324ADBLE by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM324ADBLE
LM324ADBLE CAD Models
LM324ADBLE Part Data Attributes
|
LM324ADBLE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM324ADBLE
Texas Instruments
Quadruple Operational Amplifier 14-SSOP
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SSOP, SSOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.2 µA | |
Bias Current-Max (IIB) @25C | 0.25 µA | |
Common-mode Reject Ratio-Nom | 80 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDSO-G14 | |
Length | 6.2 mm | |
Low-Offset | NO | |
Micropower | YES | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Slew Rate-Nom | 0.5 V/us | |
Supply Current-Max | 3 mA | |
Supply Voltage Limit-Max | 32 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 1200 | |
Voltage Gain-Min | 15000 | |
Width | 5.3 mm |
Alternate Parts for LM324ADBLE
This table gives cross-reference parts and alternative options found for LM324ADBLE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM324ADBLE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMV324QPWG4 | Quad Low-Voltage Rail-to-Rail Output Operational Amplifier 14-TSSOP -40 to 125 | Texas Instruments | LM324ADBLE vs LMV324QPWG4 |
LMV324Q1MTX/NOPB | Automotive-grade, quad, 5.5-V, 1-MHz, RRO op amp 14-TSSOP -40 to 125 | Texas Instruments | LM324ADBLE vs LMV324Q1MTX/NOPB |
TSV994AIYPT | Wide bandwidth (20MHz), rail to rail input/output 5V CMOS Op-Amps, small offset, quad | STMicroelectronics | LM324ADBLE vs TSV994AIYPT |
TS934AIYDT | Micropower amplifier with CMOS inputs | STMicroelectronics | LM324ADBLE vs TS934AIYDT |
TLV2434AQDRQ1 | Automotive-grade, quad, 10-V, 500-kHz, low-offset operational amplifier 14-SOIC -40 to 125 | Texas Instruments | LM324ADBLE vs TLV2434AQDRQ1 |
AD8544ARUZ-REEL | CMOS RRIO Quad General-Purpose Op Amp | Analog Devices Inc | LM324ADBLE vs AD8544ARUZ-REEL |
LMV324MDC | IC QUAD OP-AMP, 7000 uV OFFSET-MAX, 1 MHz BAND WIDTH, UUC, DIE, Operational Amplifier | National Semiconductor Corporation | LM324ADBLE vs LMV324MDC |
UPC324GR(5)-9LG-E2-A | QUAD OP-AMP, 3000uV OFFSET-MAX, PDSO14, 5.72 MM, PLASTIC, TSSOP-14 | Renesas Electronics Corporation | LM324ADBLE vs UPC324GR(5)-9LG-E2-A |
LMV934IDRE4 | Quad 1.8-V Operational Amplifiers with Rail-To-Rail Input and Output 14-SOIC -40 to 125 | Texas Instruments | LM324ADBLE vs LMV934IDRE4 |
LMV324MTX/NOPB | Quad, 5.5-V, 1-MHz, RRO op amp 14-TSSOP -40 to 125 | Texas Instruments | LM324ADBLE vs LMV324MTX/NOPB |