-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad, 30-V, 1.2-MHz, 3-mV offset voltage operational amplifier 14-SSOP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LM324ADBR-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 14SSOP Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
12347 In Stock |
|
$0.2100 | Buy Now |
DISTI #
296-9541-1-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 14SSOP Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6 In Stock |
|
$0.1818 / $0.6400 | Buy Now |
DISTI #
595-LM324ADBR
|
Mouser Electronics | Operational Amplifiers - Op Amps Quad GP Op Amp RoHS: Compliant | 265 |
|
$0.1860 / $0.6300 | Buy Now |
|
Rochester Electronics | LM324A Quadruple improved offset operational amplifier RoHS: Compliant Status: Active Min Qty: 1 | 12347 |
|
$0.1785 / $0.2100 | Buy Now |
DISTI #
LM324ADBR
|
TME | IC: operational amplifier, 1.2MHz, Ch: 4, SSOP14, IB: -0.2uA Min Qty: 3 | 921 |
|
$0.2660 / $0.3990 | Buy Now |
|
Ameya Holding Limited | IC: operational amplifier, 1.2MHz, Channels: 4, SSOP14, IB: -0.2uA | 45240 |
|
RFQ | |
|
Chip1Cloud | IC OPAMP GP 1.2MHZ 14SSOP | 11000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM324ADBR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM324ADBR
Texas Instruments
Quad, 30-V, 1.2-MHz, 3-mV offset voltage operational amplifier 14-SSOP 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AB, SSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Date Of Intro | 1989-03-01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.2 µA | |
Bias Current-Max (IIB) @25C | 0.1 µA | |
Common-mode Reject Ratio-Min | 65 dB | |
Common-mode Reject Ratio-Nom | 80 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.075 µA | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Slew Rate-Nom | 0.5 V/us | |
Supply Current-Max | 3 mA | |
Supply Voltage Limit-Max | 32 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 1200 | |
Voltage Gain-Min | 25000 | |
Wideband | NO |
This table gives cross-reference parts and alternative options found for LM324ADBR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM324ADBR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM324ADBR | QUAD OP-AMP, 5000uV OFFSET-MAX, 1.2MHz BAND WIDTH, PDSO14, GREEN, PLASTIC, MS-012AB, SSOP-14 | Rochester Electronics LLC | LM324ADBR vs LM324ADBR |