-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad, 30-V, 1.2-MHz, 3-mV offset voltage operational amplifier 14-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-41301-1-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 14SOIC Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2048 In Stock |
|
$0.1995 / $0.6000 | Buy Now |
DISTI #
595-LM324ADRG4
|
Mouser Electronics | Operational Amplifiers - Op Amps Quad Op Amp RoHS: Compliant | 2411 |
|
$0.1990 / $0.6000 | Buy Now |
|
Bristol Electronics | 1106 |
|
RFQ | ||
|
Quest Components | QUAD OP-AMP, 9000 uV OFFSET-MAX, 1.2 MHz BAND WIDTH, PDSO14 | 18 |
|
$0.3733 / $0.4479 | Buy Now |
|
Ameya Holding Limited | IC OPAMP GP 1.2MHZ 14SOIC | 99020 |
|
RFQ | |
|
Win Source Electronics | IC OPAMP GP 1.2MHZ 14SOIC | 200500 |
|
$0.1040 / $0.1560 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM324ADRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM324ADRG4
Texas Instruments
Quad, 30-V, 1.2-MHz, 3-mV offset voltage operational amplifier 14-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AB, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Date Of Intro | 1989-03-01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.2 µA | |
Bias Current-Max (IIB) @25C | 0.1 µA | |
Common-mode Reject Ratio-Min | 65 dB | |
Common-mode Reject Ratio-Nom | 80 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.075 µA | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUT LINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 0.5 V/us | |
Supply Current-Max | 3 mA | |
Supply Voltage Limit-Max | 32 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 1200 | |
Voltage Gain-Min | 25000 | |
Wideband | NO | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LM324ADRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM324ADRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM324KADR | Quad, 30-V, 1.2-MHz, 3-mV offset voltage, improved ESD (2 kV) operational amplifier 14-SOIC 0 to 70 | Texas Instruments | LM324ADRG4 vs LM324KADR |
LM324AMX | Operational Amplifier, Single Supply, Quad, 3000-REEL | onsemi | LM324ADRG4 vs LM324AMX |
LM324AM/NOPB | Quad 32-V 1-MHz operational amplifier 14-SOIC 0 to 70 | Texas Instruments | LM324ADRG4 vs LM324AM/NOPB |
LM324KADG4 | QUAD OP-AMP, 5000uV OFFSET-MAX, 1.2MHz BAND WIDTH, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | LM324ADRG4 vs LM324KADG4 |
LM324AM | Operational Amplifier, 4 Func, 5000uV Offset-Max, BIPolar, PDSO14, SOP-14 | Fairchild Semiconductor Corporation | LM324ADRG4 vs LM324AM |
LM324KAD | Quad, 30-V, 1.2-MHz, 3-mV offset voltage, improved ESD (2 kV) operational amplifier 14-SOIC 0 to 70 | Texas Instruments | LM324ADRG4 vs LM324KAD |
LM324AM | Operational Amplifier, Single Supply, Quad, 4860-TUBE | onsemi | LM324ADRG4 vs LM324AM |
LM324KADRE4 | QUAD OP-AMP, 5000uV OFFSET-MAX, 1.2MHz BAND WIDTH, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | LM324ADRG4 vs LM324KADRE4 |
LM324AM | Quad 32-V 1-MHz operational amplifier 14-SOIC 0 to 70 | Texas Instruments | LM324ADRG4 vs LM324AM |
LM324KADE4 | QUAD OP-AMP, 5000uV OFFSET-MAX, 1.2MHz BAND WIDTH, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | LM324ADRG4 vs LM324KADE4 |