-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low power, low input bias current
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33R0200
|
Newark | Operational Amplifier, Quad, 1.3 Mhz, 4, 0.4 V/ S, 1.5V To 15V, Soic, 14 Rohs Compliant: Yes |Stmicroelectronics LM324ADT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 7167 |
|
$0.1920 / $0.4920 | Buy Now |
DISTI #
56P8128
|
Newark | Conditioning & Interfaces |Stmicroelectronics LM324ADT Min Qty: 7500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
45Y5412
|
Newark | Operational Amplifier, Quad, 1.3 Mhz, 4, 0.4 V/ S, 1.5V To 15V, Soic, 14 Rohs Compliant: Yes |Stmicroelectronics LM324ADT Min Qty: 2500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1190 / $0.1370 | Buy Now |
DISTI #
497-1578-1-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 14SO Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4578 In Stock |
|
$0.0972 / $0.4400 | Buy Now |
DISTI #
LM324ADT
|
Avnet Americas | OP Amp Quad GP ±15V/30V 14-Pin SOIC T/R - Tape and Reel (Alt: LM324ADT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | 830000 |
|
$0.0932 / $0.0972 | Buy Now |
DISTI #
LM324ADT
|
Avnet Americas | OP Amp Quad GP ±15V/30V 14-Pin SOIC T/R - Tape and Reel (Alt: LM324ADT) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0872 / $0.0992 | Buy Now |
DISTI #
511-LM324AD-TR
|
Mouser Electronics | Operational Amplifiers - Op Amps Low power, low input bias current RoHS: Compliant | 14811 |
|
$0.1050 / $0.4600 | Buy Now |
|
STMicroelectronics | Low power, low input bias current RoHS: Compliant Min Qty: 1 | 14811 |
|
$0.1900 / $0.4500 | Buy Now |
|
Future Electronics | LM324A Series 32 V 1.3 MHz Low Power Quad Operational Amplifier - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 675000Reel |
|
$0.0991 / $0.1100 | Buy Now |
|
Future Electronics | LM324A Series 32 V 1.3 MHz Low Power Quad Operational Amplifier - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 97500Reel |
|
$0.0991 / $0.1120 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM324ADT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LM324ADT
STMicroelectronics
Low power, low input bias current
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.2 µA | |
Bias Current-Max (IIB) @25C | 0.1 µA | |
Common-mode Reject Ratio-Nom | 80 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 0.4 V/us | |
Supply Current-Max | 3 mA | |
Supply Voltage Limit-Max | 32 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 1300 | |
Voltage Gain-Min | 25000 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LM324ADT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM324ADT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM324AD | Low power, low input bias current | STMicroelectronics | LM324ADT vs LM324AD |