-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad 32-V 1-MHz operational amplifier 14-PDIP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH1120
|
Newark | Ic, Op Amp, Quad, 1Mhz, 3Ma, 14Dip, No. Of Amplifiers:4 Amplifier, Bandwidth:1Mhz, Slew Rate:0.5V/Μs, Supply Voltage Range:3V To 32V, Amplifier Case Style:Dip, No. Of Pins:14Pins, Operating Temperature Min:0°C, Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS LM324AN/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 251 |
|
$1.0500 / $1.5100 | Buy Now |
DISTI #
296-38582-5-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 14DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
1495 In Stock |
|
$0.4737 / $1.1800 | Buy Now |
DISTI #
926-LM324AN/NOPB
|
Mouser Electronics | Operational Amplifiers - Op Amps LOW PWR QUAD OP AMP RoHS: Compliant | 9468 |
|
$0.4720 / $1.1800 | Buy Now |
|
Rochester Electronics | LM324-N Low power general-purpose quad operational amplifier RoHS: Compliant Status: Active Min Qty: 1 | 40 |
|
$0.4351 / $0.5119 | Buy Now |
|
Ameya Holding Limited | MDIP//LOW POWER QUAD OP AMP | 142322 |
|
RFQ | |
DISTI #
3117050
|
element14 Asia-Pacific | IC, OP AMP, QUAD, 1MHZ, 3MA, 14DIP RoHS: Compliant Min Qty: 1 Container: Each | 251 |
|
$0.6040 / $1.2624 | Buy Now |
DISTI #
3117050
|
Farnell | IC, OP AMP, QUAD, 1MHZ, 3MA, 14DIP RoHS: Compliant Min Qty: 1 Lead time: 36 Weeks, 1 Days Container: Each | 251 |
|
$0.6362 / $1.3589 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM324AN/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM324AN/NOPB
Texas Instruments
Quad 32-V 1-MHz operational amplifier 14-PDIP 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.2 µA | |
Bias Current-Max (IIB) @25C | 0.25 µA | |
Common-mode Reject Ratio-Min | 65 dB | |
Common-mode Reject Ratio-Nom | 85 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.03 µA | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e4 | |
Length | 19.18 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT APPLICABLE | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Nom | 0.5 V/us | |
Supply Current-Max | 1.2 mA | |
Supply Voltage Limit-Max | 32 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 1000 | |
Voltage Gain-Min | 15000 | |
Wideband | NO | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for LM324AN/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM324AN/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM324AN/PB | QUAD OP-AMP, 5000uV OFFSET-MAX, 1MHz BAND WIDTH, PDIP14, DIP-14 | Texas Instruments | LM324AN/NOPB vs LM324AN/PB |
LM324KANE4 | QUAD OP-AMP, 5000uV OFFSET-MAX, 1.2MHz BAND WIDTH, PDIP14, ROHS COMPLIANT, PLASTIC, DIP-14 | Texas Instruments | LM324AN/NOPB vs LM324KANE4 |
LM324ANE4 | Quadruple Operational Amplifier 14-PDIP 0 to 70 | Texas Instruments | LM324AN/NOPB vs LM324ANE4 |
LM324AN | Operational Amplifier, 4 Func, 5000uV Offset-Max, BIPolar, PDIP14, PLASTIC, TO-116, DIP-14 | AMD | LM324AN/NOPB vs LM324AN |
LM324AN | Quad, 30-V, 1.2-MHz, 3-mV offset voltage operational amplifier 14-PDIP 0 to 70 | Texas Instruments | LM324AN/NOPB vs LM324AN |
LM324AN | IC QUAD OP-AMP, 5000 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDIP14, 0.300 INCH, PLASTIC, SOT-27-1, DIP-14, Operational Amplifier | NXP Semiconductors | LM324AN/NOPB vs LM324AN |