Part Details for LM324ANG by Rochester Electronics LLC
Overview of LM324ANG by Rochester Electronics LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM324ANG
LM324ANG CAD Models
LM324ANG Part Data Attributes
|
LM324ANG
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
LM324ANG
Rochester Electronics LLC
QUAD OP-AMP, 3000uV OFFSET-MAX, 1MHz BAND WIDTH, PDIP14, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, DIP-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | DIP | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.2 µA | |
Common-mode Reject Ratio-Nom | 70 dB | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e3 | |
Length | 18.86 mm | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Neg Supply Voltage Limit-Max | -16 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | COMMERCIAL | |
Seated Height-Max | 4.69 mm | |
Slew Rate-Nom | 0.6 V/us | |
Supply Voltage Limit-Max | 16 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Unity Gain BW-Nom | 1000 | |
Width | 7.62 mm |
Alternate Parts for LM324ANG
This table gives cross-reference parts and alternative options found for LM324ANG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM324ANG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC34182P | DUAL OP-AMP, 4000uV OFFSET-MAX, 4MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8 | Motorola Mobility LLC | LM324ANG vs MC34182P |
AD712KN | Operational Amplifier, | Rochester Electronics LLC | LM324ANG vs AD712KN |
MXL1014IN+ | QUAD OP-AMP, 1000uV OFFSET-MAX, PDIP14, 0.300 INCH, PLASTIC, MS-001AC, DIP-14 | Rochester Electronics LLC | LM324ANG vs MXL1014IN+ |
AD712AQ | DUAL OP-AMP, 2000uV OFFSET-MAX, 4MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8 | Rochester Electronics LLC | LM324ANG vs AD712AQ |
M38510/10103BGA | Operational Amplifier, 1 Func, 3000uV Offset-Max, MBCY8, METAL CAN-8 | QP Semiconductor | LM324ANG vs M38510/10103BGA |
OP06AJ | OP-AMP, 280uV OFFSET-MAX, MBCY8, TO-99, 8 PIN | Rochester Electronics LLC | LM324ANG vs OP06AJ |
LF147J/NOPB | IC QUAD OP-AMP, 8000 uV OFFSET-MAX, 4 MHz BAND WIDTH, CDIP14, CERAMIC, DIP-14, Operational Amplifier | National Semiconductor Corporation | LM324ANG vs LF147J/NOPB |
CA5160E | OP-AMP, 15000uV OFFSET-MAX, 4MHz BAND WIDTH, PDIP8 | Intersil Corporation | LM324ANG vs CA5160E |
AD648BH | DUAL OP-AMP, 1500uV OFFSET-MAX, 1MHz BAND WIDTH, MBCY8, HERMETIC SEALED, METAL CAN, TO-99, 8 PIN | Rochester Electronics LLC | LM324ANG vs AD648BH |
TLC274CDB | QUAD OP-AMP, 12000uV OFFSET-MAX, 1.7MHz BAND WIDTH, PDSO14, GREEN, PLASTIC, SSOP-14 | Rochester Electronics LLC | LM324ANG vs TLC274CDB |