Part Details for LM324AWDT by STMicroelectronics
Results Overview of LM324AWDT by STMicroelectronics
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM324AWDT Information
LM324AWDT by STMicroelectronics is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LM324AWDT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
97Y9296
|
Newark | Signal Conditioning And Supply M |Stmicroelectronics LM324AWDT RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
DISTI #
LM324AWDT
|
Avnet Americas | Operational Amplifier ICs Part 2 (MPP) - Tape and Reel (Alt: LM324AWDT) COO: Singapore RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1404 / $0.1433 | Buy Now |
|
|
STMicroelectronics | Low power, low input bias current COO: Singapore RoHS: Compliant Min Qty: 1 | 0 |
|
$0.4500 / $0.8600 | Buy Now |
|
|
Bristol Electronics | Min Qty: 7 | 7304 |
|
$0.2156 / $0.8291 | Buy Now |
|
|
Rochester Electronics | LM324AWD - General Purpose BIP OP Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 2500 |
|
$0.1098 / $0.1771 | Buy Now |
|
DISTI #
LM324AWDT
|
TME | IC: operational amplifier, 1.3MHz, Ch: 4, SO14, ±1.5÷15VDC,3÷30VDC Min Qty: 1 | 0 |
|
$0.1160 / $0.2500 | RFQ |
|
DISTI #
LM324AWDT
|
Avnet Silica | Operational Amplifier ICs Part 2 MPP (Alt: LM324AWDT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 11 Weeks, 0 Days | Silica - 20000 |
|
Buy Now | |
|
DISTI #
LM324AWDT
|
EBV Elektronik | Operational Amplifier ICs Part 2 MPP (Alt: LM324AWDT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
|
Greenchips | Date Code: 21+/MA | 12500 |
|
RFQ |
US Tariff Estimator: LM324AWDT by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LM324AWDT
LM324AWDT CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LM324AWDT Part Data Attributes
|
|
LM324AWDT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LM324AWDT
STMicroelectronics
Low power, low input bias current
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Sop-14 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Factory Lead Time | 10 Weeks | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.2 µA | |
| Bias Current-Max (IIB) @25C | 0.1 µA | |
| Common-mode Reject Ratio-Min | 70 Db | |
| Common-mode Reject Ratio-Nom | 80 Db | |
| Frequency Compensation | Yes | |
| Input Offset Current-Max (IIO) | 0.02 µA | |
| Input Offset Voltage-Max | 5000 µV | |
| JESD-30 Code | R-PDSO-G14 | |
| Length | 8.65 Mm | |
| Low-Bias | No | |
| Low-Offset | No | |
| Micropower | Yes | |
| Number of Functions | 14 | |
| Number of Terminals | 4 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Power | No | |
| Programmable Power | No | |
| Seated Height-Max | 1.75 Mm | |
| Slew Rate-Nom | 0.4 V/Us | |
| Supply Current-Max | 3 Ma | |
| Supply Voltage Limit-Max | 32 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Commercial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Unity Gain BW-Nom | 1300 | |
| Voltage Gain-Min | 50000 | |
| Wideband | No | |
| Width | 3.9 Mm |
LM324AWDT Frequently Asked Questions (FAQ)
-
The maximum power dissipation of the LM324AWDT is 500mW. However, this value can be derated based on the ambient temperature and package type.
-
While the LM324AWDT can be used as a comparator, it's not the best choice due to its relatively slow slew rate (0.5V/us) and limited bandwidth (1MHz). A dedicated comparator like the LM339 or LM2901 would be a better option.
-
To ensure stability, make sure to add a compensation capacitor (typically 10-100pF) between the output and the inverting input. This helps to reduce oscillations and improve phase margin.
-
The input impedance of the LM324AWDT is typically around 2MΩ, but this can vary depending on the specific application and operating conditions.
-
The LM324AWDT is rated for operation up to 125°C, but its performance may degrade at higher temperatures. Be sure to check the datasheet for temperature-related specifications and derating factors.