-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low power, low input bias current
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-19622-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 14SO Min Qty: 1 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.6425 / $3.4000 | Buy Now |
DISTI #
LM324D
|
Avnet Americas | OP Amp Quad GP ±15V/30V 14-Pin SO Tube - Rail/Tube (Alt: LM324D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Tube | 32000 |
|
$1.6580 / $1.8867 | Buy Now |
DISTI #
LM324D
|
Avnet Americas | OP Amp Quad GP ±15V/30V 14-Pin SO Tube - Rail/Tube (Alt: LM324D) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
511-LM324D
|
Mouser Electronics | Operational Amplifiers - Op Amps Quad Low Power RoHS: Compliant | 2771 |
|
$1.6500 / $2.2700 | Buy Now |
|
STMicroelectronics | Low power, low input bias current RoHS: Compliant Min Qty: 1 | 2775 |
|
$1.6800 / $2.2300 | Buy Now |
|
Future Electronics | LM324 Series 32 V 1.3 MHz Low Power Quad Operational Amplifier - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Tube | 9750Tube |
|
$1.6200 / $1.7900 | Buy Now |
|
Future Electronics | LM324 Series 32 V 1.3 MHz Low Power Quad Operational Amplifier - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 50 Container: Tube | 0Tube |
|
$1.6200 / $1.7600 | Buy Now |
|
Bristol Electronics | Min Qty: 17 | 44 |
|
$0.3000 | Buy Now |
|
Bristol Electronics | 810 |
|
RFQ | ||
|
Quest Components | Operational Amplifier, Quad AMP, Bipolar, 14 Pin, Plastic, SOP | 12468 |
|
$1.2758 / $3.6450 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM324D
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LM324D
STMicroelectronics
Low power, low input bias current
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, MICRO, PLASTIC, SOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.3 µA | |
Bias Current-Max (IIB) @25C | 0.15 µA | |
Common-mode Reject Ratio-Nom | 80 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 9000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 0.4 V/us | |
Supply Current-Max | 3 mA | |
Supply Voltage Limit-Max | 32 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 1300 | |
Voltage Gain-Min | 25000 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LM324D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM324D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM324J | Military, quad 32-V 1-MHz operational amplifier 14-CDIP 0 to 70 | Texas Instruments | LM324D vs LM324J |
LM324J | QUAD OP-AMP, 7000uV OFFSET-MAX, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | LM324D vs LM324J |
LM324D/T3 | QUAD OP-AMP, 9000uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO14, 3.90 MM, PLASTIC, SOT-108-1, SO-14 | NXP Semiconductors | LM324D vs LM324D/T3 |
LM324F | Operational Amplifier, 4 Func, 9000uV Offset-Max, BIPolar, CDIP14 | Signetics | LM324D vs LM324F |
LM324D | Operational Amplifier, 4 Func, 9000uV Offset-Max, BIPolar, CDIP14, HERMETIC SEALED, DIP-14 | AMD | LM324D vs LM324D |
LM324J | LM324J | Intersil Corporation | LM324D vs LM324J |